Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoLDECB3100KA0N00
Newark Part No.94M7954
Product RangeLDE Series
Also Known AsDECB3100KA0N00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2250+ | $0.452 |
| 4500+ | $0.445 |
| 9000+ | $0.429 |
Price for:Each (Supplied on Full Reel)
Minimum: 2250
Multiple: 2250
$1,017.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDECB3100KA0N00
Newark Part No.94M7954
Product RangeLDE Series
Also Known AsDECB3100KA0N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length3.3mm
Product Width2.5mm
Product Height2.1mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
- Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
- EIA size: 1206 – 6054
- Climatic category: 55/125/56
- Operating temperature range of −55˚C to +125˚C
- RoHS Compliant and lead-free terminations
- Automotive grade AEC-Q200 qualified
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
3.3mm
Product Height
2.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
50V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
2.5mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for LDECB3100KA0N00
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate