Motor Run Capacitors:

352 Products Found
Find a huge range of Motor Run Capacitors at Newark Electronics Mexico. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Capcom, Kemet, Ducati, LCR Components & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M2899

RoHS

Each
1+
$13.820
10+
$13.290
25+
$11.760
50+
$11.020
100+
$10.010
More Pricing...
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2916

RoHS

Each
1+
$22.090
10+
$21.150
25+
$19.900
50+
$17.870
100+
$16.890
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8897

RoHS

Date/Lot Code

Each
1+
$13.520
10+
$10.780
25+
$10.680
50+
$10.560
100+
$9.120
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
05M2927

RoHS

Each
1+
$15.860
10+
$15.170
25+
$14.280
50+
$12.820
100+
$12.120
More Pricing...
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
67R8909

RoHS

Each
1+
$12.630
10+
$10.010
25+
$9.880
50+
$9.760
100+
$8.540
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+
$18.080
10+
$17.380
25+
$15.370
50+
$14.410
100+
$13.110
More Pricing...
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13H6636

RoHS

Each
1+
$14.380
5+
$13.470
-
Can
3µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
-
25mm
49mm
-
-25°C
70°C
67R8911

RoHS

Each
1+
$15.180
10+
$13.570
25+
$12.780
50+
$11.980
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
97K5381

RoHS

Each
1+
$14.270
10+
$13.660
25+
$12.880
50+
$11.600
100+
$10.980
More Pricing...
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2900

RoHS

Each
1+
$8.370
10+
$7.550
25+
$7.060
50+
$6.590
100+
$5.960
More Pricing...
Metallized PP
Can
3µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47M3014

RoHS

Each
1+
$16.190
5+
$15.280
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
05M2920

RoHS

Each
1+
$21.280
10+
$20.350
25+
$19.160
50+
$17.200
100+
$16.260
More Pricing...
Metallized PP
Can
30µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2902

RoHS

Each
1+
$7.780
10+
$7.020
25+
$6.570
50+
$6.120
100+
$5.550
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2906

RoHS

Each
1+
$10.640
10+
$9.600
25+
$8.980
50+
$8.370
100+
$7.580
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2907

RoHS

Each
1+
$16.260
10+
$15.630
25+
$13.840
50+
$12.970
100+
$11.780
More Pricing...
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+
$26.250
5+
$25.830
10+
$25.410
25+
$24.990
50+
$24.560
More Pricing...
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
70mm
-
-25°C
85°C
67R8900

RoHS

Date/Lot Code

Each
1+
$4.230
10+
$3.820
25+
$3.580
50+
$3.330
100+
$3.030
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2901

RoHS

Each
1+
$15.150
10+
$14.560
25+
$12.890
50+
$12.080
100+
$10.980
More Pricing...
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2928

RoHS

Each
1+
$16.500
10+
$15.790
25+
$14.850
50+
$13.340
100+
$12.610
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
47W3416

RoHS

Date/Lot Code

Each
1+
$10.390
10+
$9.390
25+
$8.390
50+
$7.390
100+
$7.120
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
67R8893

RoHS

Date/Lot Code

Each
1+
$9.400
10+
$7.320
25+
$6.900
50+
$6.480
100+
$6.080
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
05M2922

RoHS

Each
1+
$15.290
10+
$14.700
25+
$13.010
50+
$12.190
100+
$11.080
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
01M8354

RoHS

Each
1+
$7.860
10+
$7.110
25+
$6.650
50+
$6.220
100+
$5.630
More Pricing...
Metallized PP
Can
3µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
35mm
MR/A/440 Series
-25°C
70°C
01M8353

RoHS

Each
1+
$7.200
10+
$6.510
25+
$6.100
50+
$5.700
100+
$5.170
More Pricing...
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
67R8905

RoHS

Date/Lot Code

Each
1+
$7.680
10+
$5.310
25+
$5.230
50+
$5.150
100+
$4.590
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
1-25 of 352 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK