333 Product Results Found for "MULTICOMP"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Categories
Film Capacitors
(333)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $14.240 100+ $11.950 250+ $11.090 500+ $10.420 1000+ $9.900 | - | Radial Box - Tabs | 4.7µF | ± 5% | - | MP HAPB Series | 1.2kV | Panel Mount | Solder | - | 57.5mm | 45mm | 55mm | -40°C | 85°C | |||||
Each | 1+ $0.082 250+ $0.064 500+ $0.058 1000+ $0.052 5000+ $0.048 | Metallized PET | Radial | 0.1µF | ± 5% | - | MP HMEF Series | 250V | Through Hole | PC Pin | 10mm | 12mm | 4mm | 7.5mm | -40°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+ $411.600 10+ $383.730 25+ $370.880 50+ $358.010 100+ $343.010 | Metallized PP | Can | 111.4µF | -5%, +10% | 690V | - | - | Stud Mount - M12 | Terminal Block | - | - | - | 355mm | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ $404.100 10+ $376.740 25+ $364.120 50+ $351.490 100+ $336.760 | Metallized PP | Can | 193µF | -5%, +10% | 525V | - | - | Stud Mount - M12 | Terminal Block | - | - | - | 355mm | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ $192.130 10+ $179.140 25+ $168.000 50+ $162.430 100+ $156.860 | Metallized PP | Can | 185µF | -5%, +10% | 415V | - | - | Stud Mount - M12 | Terminal Block | - | - | - | 245mm | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ $104.520 25+ $99.980 50+ $97.450 100+ $94.430 250+ $91.400 | Metallized PP | Can | 48.1µF | -5%, +10% | 525V | - | - | Stud Mount - M12 | Terminal Block | - | - | - | 245mm | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ $137.640 10+ $128.320 25+ $120.340 50+ $116.350 100+ $112.370 | - | Can | 200µF | ± 5% | 460V | - | - | Stud Mount - M12 | Screw | - | - | - | 150mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ $388.980 10+ $362.640 25+ $350.480 50+ $338.320 100+ $324.140 | Metallized PP | Can | 308µF | -5%, +10% | 415V | - | - | Stud Mount - M12 | Terminal Block | - | - | - | 355mm | -40°C | 60°C | |||||
Each | 1+ $1.160 250+ $0.892 500+ $0.805 1000+ $0.735 5000+ $0.676 | Metallized PET | Radial | 3.3µF | ± 5% | - | MP HMEF Series | 250V | Through Hole | PC Pin | 22.5mm | 25mm | 10mm | 17mm | -40°C | 105°C | ||||||
Each | 1+ $1.230 100+ $0.977 250+ $0.894 500+ $0.819 1000+ $0.764 | Metallized PET | Radial | 4.7µF | ± 5% | - | MP HMEF Series | 250V | Through Hole | PC Pin | 22.5mm | 25mm | 11.5mm | 20mm | -40°C | 105°C | ||||||
Each | 1+ $0.113 250+ $0.087 500+ $0.079 1000+ $0.072 5000+ $0.066 | Metallized PET | Radial | 0.068µF | ± 5% | - | MP HMEF Series | 400V | Through Hole | PC Pin | 10mm | 12mm | 5mm | 9mm | -40°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+ $100.120 10+ $93.350 25+ $87.540 50+ $84.640 100+ $81.750 | Metallized PP | - | 0.25µF | ± 10% | 800V | MP SP Series | - | Panel Mount | Screw | - | 35mm | 30.2mm | 35mm | - | 85°C | |||||
Each | 1+ $0.278 250+ $0.216 500+ $0.194 1000+ $0.177 5000+ $0.164 | Metallized PET | Radial | 1µF | ± 5% | - | MP HMEF Series | 250V | Through Hole | PC Pin | 15mm | 18mm | 7mm | 14mm | -40°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+ $4.570 100+ $3.830 250+ $3.560 500+ $3.340 1000+ $3.170 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | 350V | MP HAPK Series | - | Through Hole | PC Pin | - | 41.5mm | 30mm | 45mm | -40°C | 105°C | |||||
Each | 1+ $0.329 250+ $0.255 500+ $0.230 1000+ $0.210 5000+ $0.193 | Metallized PP | Radial | 1µF | ± 5% | - | MP HMPP Series | 250V | Through Hole | PC Pin | 15mm | 18mm | 8.5mm | 14.5mm | -40°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+ $7.260 100+ $6.090 250+ $5.650 500+ $5.320 1000+ $5.040 | - | Radial Box - Tabs | 1.5µF | ± 5% | - | MP HAPB Series | 1.2kV | Panel Mount | Solder | - | 42.5mm | 33mm | 45mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ $248.740 10+ $231.900 25+ $224.120 50+ $216.350 100+ $207.280 | Metallized PP | - | 0.2µF | ± 10% | 1kV | MP SP Series | - | Panel Mount | Screw | - | 75mm | 30.2mm | 50mm | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $273.230 10+ $254.740 25+ $246.200 50+ $237.660 100+ $227.690 | Metallized PP | Can | 154µF | -5%, +10% | 525V | - | - | Stud Mount - M12 | Terminal Block | - | - | - | 261mm | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ $211.270 10+ $196.980 25+ $184.740 50+ $178.610 100+ $172.480 | Metallized PP | Can | 66.9µF | -5%, +10% | 690V | - | - | Stud Mount - M12 | Terminal Block | - | - | - | 245mm | -40°C | 60°C | |||||
Each | 1+ $0.109 250+ $0.084 500+ $0.076 1000+ $0.069 5000+ $0.064 | Metallized PET | Radial | 0.1µF | ± 5% | - | MP HMEF Series | 400V | Through Hole | PC Pin | 10mm | 12mm | 5.5mm | 10mm | -40°C | 105°C | ||||||
Each | 1+ $5.380 100+ $4.510 250+ $4.190 500+ $3.940 1000+ $3.740 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | - | MP HDPB Series | 1.1kV | Through Hole | PC Pin | 37.5mm | 42.5mm | 30mm | 45mm | -40°C | 85°C | ||||||
MULTICOMP PRO | Each | 1+ $78.820 25+ $75.400 50+ $73.500 100+ $71.210 250+ $68.920 | Metallized PP | Can | 120µF | ± 10% | - | MP SD Series | 1kV | Panel Mount | Screw | 45mm | - | - | - | -40°C | 105°C | |||||
MULTICOMP PRO | Each | 1+ $97.910 25+ $93.640 50+ $91.280 100+ $88.450 250+ $85.610 | Metallized PP | Can | 77µF | -5%, +10% | 415V | - | - | Stud Mount - M12 | Terminal Block | - | - | - | 245mm | -40°C | 60°C | |||||
Each | 1+ $26.720 50+ $24.550 100+ $22.790 250+ $21.410 500+ $20.240 | Metallized PP | Can | 100µF | ± 5% | 420V | MP HDAT Series | 700V | Stud Mount - M12 | Screw | 25mm | - | - | 140mm | -40°C | 85°C | ||||||
MULTICOMP PRO | Each | 1+ $135.880 10+ $126.680 25+ $118.800 50+ $114.870 100+ $110.930 | Metallized PP | SIP | 1.33µF | ± 10% | - | MP SP Series | - | Panel Mount | Stud | 5mm | 68mm | 30.2mm | 30mm | - | 85°C | |||||