Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008621Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AJ4694
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.270 |
| 5+ | $133.040 |
| 10+ | $120.700 |
| 25+ | $116.480 |
| 50+ | $114.910 |
| 100+ | $112.300 |
Price for:Each
Minimum: 1
Multiple: 1
$138.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008621Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AJ4694
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance185µF
Capacitance Tolerance-5%, +10%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)415V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current41.8A
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length-
Product Width-
Product Height245mm
Ripple Current-
Output (kvar)30kvar @ 50Hz
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
185µF
Typical Applications
Three-Phase PFC
Voltage(AC)
415V
Humidity Rating
-
Lead Spacing
-
Peak Current
41.8A
ESR
-
Product Length
-
Product Height
245mm
Output (kvar)
30kvar @ 50Hz
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
-5%, +10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
-
Ripple Current
-
Product Range
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
