0
0 Items$0.00

Power Film Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Peak Current
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
99AJ4704

RoHS

Each
1+$310.710
5+$306.670
10+$302.350
25+$285.310
Metallized PP
Can
111.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
41.8A
-
355mm
50kvar @ 50Hz
-
-40°C
60°C
99AJ4700

RoHS

Each
1+$277.310
5+$273.710
10+$269.860
25+$254.640
Metallized PP
Can
193µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
55A
-
355mm
50kvar @ 50Hz
-
-40°C
60°C
99AJ4694

RoHS

Each
1+$138.270
5+$133.040
10+$120.700
25+$116.480
50+$114.910
More Pricing...
Metallized PP
Can
185µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
41.8A
-
245mm
30kvar @ 50Hz
-
-40°C
60°C
99AJ4696

RoHS

Each
1+$88.250
5+$83.380
10+$78.480
25+$72.620
50+$71.220
More Pricing...
Metallized PP
Can
48.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
13.7A
-
245mm
12.5kvar @ 50Hz
-
-40°C
60°C
99AJ4695

RoHS

Each
1+$266.930
5+$263.460
10+$259.760
25+$245.120
Metallized PP
Can
308µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
69.6A
-
355mm
50kvar @ 50Hz
-
-40°C
60°C
99AJ4699

RoHS

Each
1+$187.510
5+$185.070
10+$182.470
25+$172.190
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
44A
-
261mm
40kvar @ 50Hz
-
-40°C
60°C
99AJ4703

RoHS

Each
1+$152.040
5+$146.300
10+$132.730
25+$128.090
50+$126.360
More Pricing...
Metallized PP
Can
66.9µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
25.1A
-
245mm
30kvar @ 50Hz
-
-40°C
60°C
99AJ4692

RoHS

Each
1+$82.660
5+$78.100
10+$73.520
25+$68.020
50+$66.720
More Pricing...
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
17.4A
-
245mm
12.5kvar @ 50Hz
-
-40°C
60°C
80AH9917

RoHS

Each
1+$159.390
5+$153.370
10+$139.150
25+$134.280
50+$132.470
More Pricing...
Metallized PP
Can
153µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
480V
Terminal Block
-
136mm
220mm
33.3kvar @ 50Hz
-
-40°C
60°C
85AK4132

RoHS

Each
1+$197.060
5+$194.500
10+$191.770
25+$180.960
Metallized PP
Can
198.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
116mm
224mm
30kvar @ 50Hz
B25675C Series
-40°C
60°C
85AK4126

RoHS

Each
1+$146.000
5+$140.480
10+$127.450
25+$123.000
50+$121.340
More Pricing...
Metallized PP
Can
99.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
85mm
218mm
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4133

RoHS

Each
1+$197.060
5+$194.500
10+$191.770
25+$180.960
Metallized PP
Can
164.4µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
125mm
192mm
30kvar @ 50Hz
B25675C Series
-40°C
60°C
85AK4121

RoHS

Each
1+$108.840
5+$104.730
10+$95.020
25+$91.700
50+$90.460
More Pricing...
Metallized PP
Can
33.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
75mm
164mm
5kvar @ 50Hz; 6kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4128

RoHS

Each
1+$168.670
5+$166.480
10+$164.140
25+$154.890
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
116mm
192mm
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4123

RoHS

Each
1+$132.940
5+$127.920
10+$116.060
25+$112.000
50+$110.490
More Pricing...
Metallized PP
Can
82.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4135

RoHS

Each
1+$172.760
5+$167.370
10+$154.640
25+$150.290
50+$148.670
More Pricing...
Metallized PP
Can
57.7µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
85mm
218mm
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4125

RoHS

Date/Lot Code

Each
1+$138.000
5+$132.790
10+$120.480
25+$116.260
50+$114.690
More Pricing...
Metallized PP
Can
68.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4122

RoHS

Date/Lot Code

Each
1+$108.840
5+$104.730
10+$95.020
25+$91.700
50+$90.460
More Pricing...
Metallized PP
Can
30.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
75mm
164mm
5kvar @ 50Hz; 6kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4134

RoHS

Each
1+$123.410
5+$113.780
10+$104.140
25+$101.370
50+$98.590
More Pricing...
Metallized PP
Can
48.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4124

RoHS

Each
1+$131.750
5+$126.780
10+$115.020
25+$111.000
50+$109.500
More Pricing...
Metallized PP
Can
77µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
44AM7809

RoHS

Each
1+$304.250
5+$302.960
10+$301.650
25+$295.620
Metallized PP
Can
27.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
690V
-
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4131

RoHS

Each
1+$181.410
5+$179.060
10+$176.540
25+$166.590
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
116mm
207mm
28.1kvar @ 50Hz
B25675C Series
-40°C
60°C
85AK4130

RoHS

Each
1+$272.080
5+$266.640
10+$261.200
25+$255.760
Metallized PP
Can
115.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
480V
-
-
116mm
192mm
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4129

RoHS

Each
1+$155.280
5+$150.520
10+$145.760
25+$141.000
Metallized PP
Can
137µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
116mm
192mm
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4127

RoHS

Each
1+$149.670
5+$144.020
10+$130.660
25+$126.100
50+$124.390
More Pricing...
Metallized PP
Can
92.4µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
85mm
200mm
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK