Polymer Capacitors:

4,025 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Packaging
Categories
Polymer Capacitors

(4,025)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50M5265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.801
Min: 10 / Mult: 10
33µF
10V
± 20%
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
Min: 1 / Mult: 1
820µF
2.5V
± 20%
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.933
10+
$0.856
25+
$0.856
50+
$0.856
100+
$0.795
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
± 20%
54Y9062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.590
10+
$5.990
25+
$5.650
50+
$5.320
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
68AC5714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.833
10+
$0.701
25+
$0.701
50+
$0.701
100+
$0.701
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
57AC7565

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.050
10+
$19.360
25+
$17.880
50+
$16.440
100+
$15.000
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
42AC9641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.990
10+
$4.380
Min: 1 / Mult: 1
100µF
25V
± 20%
89Y2787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.330
10+
$2.450
25+
$2.360
50+
$2.260
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
42AC0307

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.190
1000+
$3.120
2000+
$3.090
3000+
$3.050
5000+
$3.040
Min: 500 / Mult: 500
100µF
25V
± 20%
85Y5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.010
25+
$0.986
50+
$0.971
100+
$0.955
Min: 5 / Mult: 5
120µF
6.3V
± 20%
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.619
25+
$0.619
50+
$0.619
100+
$0.619
Min: 1 / Mult: 1
470µF
6.3V
± 20%
18AC7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.920
25+
$0.900
50+
$0.879
100+
$0.859
250+
$0.809
More Pricing...
Min: 10 / Mult: 10
100µF
6.3V
± 20%
87Y6062

RoHS

Date/Lot Code

Each
1+
$0.830
10+
$0.725
25+
$0.693
50+
$0.680
100+
$0.678
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
± 20%
57AC7564

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.210
10+
$16.880
25+
$16.010
50+
$15.130
100+
$14.600
Min: 1 / Mult: 1
150µF
10V
± 20%
29AH4198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.982
Min: 5 / Mult: 5
390µF
2.5V
± 20%
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
10+
$1.180
25+
$1.150
50+
$1.120
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
99AJ4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
10+
$0.819
25+
$0.819
50+
$0.819
100+
$0.819
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
± 20%
99AJ6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.100
100+
$1.100
Min: 1 / Mult: 1
100µF
63V
± 20%
59T0144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.530
10+
$4.210
25+
$3.950
50+
$3.690
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
17W5849

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$2.700
Min: 1 / Mult: 1
100µF
35V
± 20%
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
10+
$1.540
25+
$1.450
50+
$1.350
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
97Y1109

RoHS

Date/Lot Code

Each
10+
$0.554
25+
$0.538
50+
$0.522
100+
$0.507
500+
$0.437
More Pricing...
Min: 10 / Mult: 10
820µF
2.5V
± 20%
57AC7568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.230
10+
$18.600
25+
$17.180
50+
$15.800
100+
$14.410
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
89Y2720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.030
25+
$0.936
50+
$0.848
100+
$0.761
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
± 20%
73AC6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.410
25+
$1.380
50+
$1.350
100+
$1.320
More Pricing...
Min: 5 / Mult: 5
470µF
2.5V
± 20%
1-25 of 4025 items
of 161 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK