Tantalum Polymer Capacitors:

2,628 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Length
Product Width
Capacitor Terminals
Width
Height
Product Height
Series Name
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50M5265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.72
25+
$0.71
50+
$0.69
100+
$0.67
Total:$7.24
Min: 10 / Mult: 10
Total:$67.10
Min: 100 / Mult: 10
33µF
-
± 20%
10V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
1.9A
-55°C
T520 KO-CAP Series
105°C
-
-
54Y9062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.02
10+
$5.25
25+
$5.16
50+
$5.08
100+
$4.98
More Pricing...
Total:$7.02
Min: 1 / Mult: 1
Total:$498.00
Min: 100 / Mult: 1
330µF
-
± 20%
16V
X
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
2.2A
-55°C
T521 KO-CAP Series
125°C
-
-
89Y2787

RoHS

Each (Supplied on Cut Tape)
1+
$3.27
10+
$2.06
25+
$1.95
50+
$1.86
100+
$1.78
More Pricing...
Total:$3.27
Min: 1 / Mult: 1
Total:$178.00
Min: 100 / Mult: 1
470µF
-
± 20%
6.3V
D4
0.01ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
3.8mm
-
4.4A
-55°C
POSCAP TPF Series
105°C
-
-
42AC0307

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.26
Total:$1,630.00
Min: 500 / Mult: 500
100µF
-
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
2A
-55°C
T521 KO-CAP Series
105°C
-
-
18AC7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.04
25+
$0.96
50+
$0.89
100+
$0.82
250+
$0.76
Total:$10.40
Min: 10 / Mult: 10
Total:$82.00
Min: 100 / Mult: 10
100µF
-
± 20%
6.3V
B
0.018ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
2.7A
-55°C
T520 KO-CAP Series
105°C
-
-
23AJ4812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.25
Total:$4.25
Min: 1 / Mult: 1
100µF
-
± 20%
20V
D
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2A
-55°C
T521 KO-CAP Series
105°C
-
-
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.00
Total:$2.00
Min: 1 / Mult: 1
100µF
-
± 20%
10V
D2
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
1.5A
-55°C
POSCAP TPC Series
105°C
-
-
42AC9641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.90
10+
$4.36
25+
$4.29
50+
$4.21
100+
$4.13
Total:$6.90
Min: 1 / Mult: 1
Total:$43.60
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2.4A
-55°C
T521 KO-CAP Series
105°C
-
-
59T0144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.67
10+
$3.67
25+
$3.61
50+
$3.55
100+
$3.49
More Pricing...
Total:$5.67
Min: 1 / Mult: 1
Total:$349.00
Min: 100 / Mult: 1
100µF
-
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
2A
-55°C
T521 KO-CAP Series
105°C
-
-
59M9558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.76
10+
$0.38
25+
$0.37
50+
$0.36
100+
$0.34
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
10µF
-
± 20%
10V
A
0.3ohm
-
1206 [3216 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
600mA
-55°C
TCJ Series
125°C
-
-
54Y9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.59
Total:$4.59
Min: 1 / Mult: 1
Total:$459.00
Min: 100 / Mult: 1
47µF
-
± 20%
35V
X
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
1.9A
-55°C
T521 KO-CAP Series
125°C
-
-
97W9286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.23
10+
$1.32
25+
$1.27
50+
$1.23
100+
$1.20
More Pricing...
Total:$2.23
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D3L
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2A
-55°C
POSCAP TPB Series
105°C
-
-
57AC7568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.73
10+
$19.98
25+
$18.46
50+
$16.97
100+
$15.48
More Pricing...
Total:$21.73
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
5000µohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
7.348A
-55°C
T541 KO-CAP Series
125°C
-
-
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.17
10+
$1.75
25+
$1.66
50+
$1.56
100+
$1.48
More Pricing...
Total:$2.17
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
2.8A
-55°C
POSCAP TPE Series
105°C
-
-
86Y9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.38
10+
$3.40
25+
$3.34
50+
$3.29
100+
$3.23
More Pricing...
Total:$5.38
Min: 1 / Mult: 1
150µF
-
± 20%
16V
D3L
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
1.8A
-55°C
POSCAP TQC Series
105°C
-
-
99AC9717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.22
10+
$4.54
25+
$4.21
50+
$3.90
100+
$3.57
More Pricing...
Total:$6.22
Min: 1 / Mult: 1
Total:$357.00
Min: 100 / Mult: 1
100µF
-
± 20%
35V
4
0.1ohm
-
2924 [7361 Metric]
7.3mm
-
-
6.1mm
-
-
-
2mm
-
1.38A
-55°C
TCN Series
105°C
-
-
15AJ3545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.93
10+
$1.46
25+
$1.38
50+
$1.30
100+
$1.24
More Pricing...
Total:$9.65
Min: 5 / Mult: 5
22µF
-
± 20%
25V
B2
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
1.1A
-55°C
POSCAP TQC Series
105°C
-
-
71AH6603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.57
10+
$3.44
25+
$3.36
50+
$3.31
Total:$5.57
Min: 1 / Mult: 1
100µF
-
± 20%
35V
H
0.07ohm
-
2924 [7361 Metric]
7.3mm
-
-
6mm
-
-
-
1.9mm
-
2.51A
-55°C
T523 KO-CAP Series
85°C
-
-
81AH8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.84
25+
$0.41
50+
$0.39
100+
$0.37
250+
$0.34
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
Total:$8.41
Min: 10 / Mult: 1
1µF
-
± 20%
35V
W
0.5ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
0.9mm
-
283mA
-55°C
vPolyTan T58 Series
105°C
-
-
66AH7379

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.19
Total:$595.00
Min: 500 / Mult: 500
220µF
-
± 20%
10V
D
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
3A
-55°C
T520 KO-CAP Series
105°C
-
-
37AJ8758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.67
10+
$0.31
25+
$0.30
50+
$0.29
100+
$0.28
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
47µF
-
± 20%
6.3V
A
0.5ohm
-
1206 [3216-18 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
480mA
-55°C
vPolyTan T55 Series
105°C
-
-
71AH6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.81
25+
$0.79
50+
$0.77
100+
$0.75
250+
$0.70
More Pricing...
Total:$8.10
Min: 10 / Mult: 10
10µF
-
± 20%
6.3V
P
0.2ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
1mm
-
354mA
-55°C
T529 KO-CAP Series
105°C
-
-
81AH8629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.15
10+
$0.57
25+
$0.55
50+
$0.53
100+
$0.52
Total:$1.15
Min: 1 / Mult: 1
470µF
-
± 20%
2.5V
B
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
2.28A
-55°C
vPolyTan T55 Series
105°C
-
-
90AJ6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.99
10+
$0.52
25+
$0.50
50+
$0.49
100+
$0.48
More Pricing...
Total:$4.97
Min: 5 / Mult: 5
47µF
-
± 20%
10V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
1.3A
-55°C
TCJ Series
105°C
-
-
85AJ8749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.49
10+
$0.87
Total:$1.49
Min: 1 / Mult: 1
47µF
-
± 20%
16V
D2
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
1.25A
-55°C
POSCAP TQC Series
105°C
-
-
1-25 of 2628 items
of 106 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK