16V Tantalum Polymer Capacitors:

2,433 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50M5265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.694
25+
$0.670
50+
$0.645
100+
$0.621
250+
$0.587
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
-
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
38Y8146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.890
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
-
± 20%
10V
D
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.5A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
54Y9062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.780
10+
$4.510
25+
$4.440
50+
$4.370
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
-
± 20%
16V
X
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2.2A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
42AC9641

RoHS

Each (Supplied on Cut Tape)
1+
$5.990
10+
$3.740
25+
$3.700
50+
$3.670
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
57AC7565

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.960
10+
$19.270
25+
$17.800
50+
$16.370
100+
$14.940
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
89Y2787

RoHS

Each (Supplied on Cut Tape)
1+
$3.170
10+
$1.920
25+
$1.830
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
± 20%
6.3V
D4
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
4.4A
-55°C
-
POSCAP TPF Series
105°C
-
-
-
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.619
25+
$0.619
50+
$0.619
100+
$0.619
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
D
0.03ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.73A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
18AC7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.805
25+
$0.780
50+
$0.753
100+
$0.728
250+
$0.680
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
-
± 20%
6.3V
B
0.018ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
57AC7564

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.940
10+
$17.490
25+
$16.830
50+
$16.160
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.130
Min: 1 / Mult: 1
100µF
-
± 20%
10V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.5A
-55°C
-
POSCAP TPC Series
105°C
-
-
-
46AJ4480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$1.650
25+
$1.620
50+
$1.580
100+
$1.550
Min: 1 / Mult: 1
680µF
-
± 20%
6.3V
X
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
4.47A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
54Y9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.020
10+
$3.190
25+
$3.130
50+
$3.080
100+
$3.030
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
± 20%
35V
X
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
1.9A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.650
25+
$1.550
50+
$1.460
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.8A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
57AC7568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.250
10+
$18.620
25+
$17.200
50+
$15.820
100+
$14.430
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
5000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
7.348A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
86Y9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.300
10+
$3.260
25+
$3.210
50+
$3.140
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.8A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
54AH5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
Min: 1 / Mult: 1
100µF
-
± 20%
25V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.1A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
15AJ3545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.460
25+
$1.340
50+
$1.230
100+
$1.130
More Pricing...
Min: 5 / Mult: 5
22µF
-
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
71AH6603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.410
10+
$3.330
25+
$3.270
50+
$3.220
Min: 1 / Mult: 1
100µF
-
± 20%
35V
H
0.07ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
-
1.9mm
2.51A
-55°C
-
T523 KO-CAP Series
85°C
-
-
-
92AH6132

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.374
4000+
$0.362
8000+
$0.354
12000+
$0.344
Min: 2000 / Mult: 2000
330µF
-
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.7A
-55°C
-
TCJ Series
105°C
-
-
-
81AH8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.742
25+
$0.395
50+
$0.374
100+
$0.352
250+
$0.325
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
-
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
0.9mm
283mA
-55°C
-
vPolyTan T58 Series
105°C
-
-
-
04AJ4868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.050
Min: 500 / Mult: 500
100µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
92AH6164

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.720
Min: 500 / Mult: 500
470µF
-
± 20%
6.3V
Y
5000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
7.3A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
71AH6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.811
25+
$0.791
50+
$0.770
100+
$0.751
250+
$0.700
More Pricing...
Min: 10 / Mult: 10
10µF
-
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
1mm
354mA
-55°C
-
T529 KO-CAP Series
105°C
-
-
-
81AH8629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.547
25+
$0.530
50+
$0.513
100+
$0.496
Min: 1 / Mult: 1
470µF
-
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.28A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
99AC9717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.830
10+
$4.020
25+
$3.810
50+
$3.610
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
35V
4
0.1ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
2mm
1.38A
-55°C
-
TCN Series
105°C
-
-
-
1-25 of 2433 items
of 98 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK