330µF Leaded Tantalum Capacitors:

15 Products Found
Find a huge range of 330µF Leaded Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 1µF, 22µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92B1275

Date/Lot Code

Each
1+
$118.370
5+
$110.600
10+
$102.830
25+
$99.710
50+
$96.590
More Pricing...
330µF
50V
± 10%
PC Pin
-
-
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/25
33P3423

Date/Lot Code

Each
1+
$77.660
330µF
30V
± 20%
Axial Leaded
-
1.8ohm
-
440mA
-
10.31mm
TANTALEX 109D Series
23.4mm
-
-55°C
125°C
MIL-DTL-3965
79R4003

Date/Lot Code

Each
1+
$119.910
330µF
50V
± 10%
Axial Leaded
-
1.5ohm
-
1.9A
-
10.31mm
135D Series
33.27mm
-
-55°C
85°C
MIL-PRF-39006/22/25
49AC0887

RoHS

Date/Lot Code

Each
1+
$97.400
5+
$93.490
10+
$84.260
25+
$81.090
50+
$79.930
More Pricing...
330µF
50V
± 10%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
TWC-Y Series
26.97mm
-
-55°C
200°C
-
15AC5846
Each
1+
$103.570
5+
$99.150
10+
$89.040
25+
$85.890
50+
$84.620
More Pricing...
330µF
75V
± 10%
-
-
1ohm
-
-
-
-
SuperTan DLA 93026 Series
-
-
-55°C
125°C
-
15AC4539
Each
1+
$52.450
330µF
75V
± 20%
PC Pin
-
1ohm
-
2.1A
Axial Leaded
10.31mm
ST Series
28.19mm
-
-55°C
125°C
-
61AC0853
Each
1+
$68.690
10+
$63.200
100+
$61.010
250+
$54.950
500+
$49.460
More Pricing...
330µF
6V
± 20%
PC Pin
-
0.045ohm
R
4.3A
Axial Leaded
8.92mm
M39003 Series
23.42mm
-
-55°C
125°C
MIL-PRF-39003/09
05C3768
Each
10+
$105.070
25+
$101.130
50+
$99.670
100+
$97.230
330µF
50V
± 10%
PC Pin
-
-
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/25
06X1269

RoHS

Date/Lot Code

Each
1+
$137.280
330µF
50V
± 10%
Axial Leaded
-
1.5ohm
-
1.9A
Axial Leaded
9.53mm
135D Series
28.6mm
-
-55°C
85°C
-
18M0207

RoHS

Each
1+
$144.650
330µF
50V
± 10%
-
-
1.5ohm
-
-
-
-
109D Series
-
-
-55°C
85°C
-
08J4289
Each
25+
$52.150
50+
$52.030
330µF
15V
± 10%
-
-
2.5ohm
-
-
-
-
109D Series
-
-
-55°C
85°C
-
54J5222

RoHS

Each
100+
$2.080
500+
$1.860
1000+
$1.810
2500+
$1.750
330µF
6.3V
± 10%
PC Pin
5mm
0.7ohm
-
-
Radial Leaded
10mm
TAP Series
-
17mm
-55°C
125°C
-
26K2811

Date/Lot Code

Each
1+
$116.070
5+
$105.200
10+
$94.330
25+
$91.550
50+
$88.750
330µF
35V
± 10%
Axial Leaded
-
1.8ohm
-
1.64A
-
10.31mm
135D Series
24.13mm
-
-55°C
85°C
MIL-PRF-39006/22/25
06X0927

Date/Lot Code

Each
1+
$109.040
5+
$101.700
10+
$94.380
330µF
75V
± 10%
PC Pin
-
1ohm
-
2.1A
Axial Leaded
9.52mm
ST Series
28.19mm
-
-55°C
85°C
-
49AC0888

Date/Lot Code

Each
1+
$97.400
5+
$93.490
10+
$84.260
25+
$81.090
50+
$79.930
More Pricing...
330µF
50V
± 20%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
TWC-Y Series
26.97mm
-
-55°C
200°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK