4.7µF Leaded Tantalum Capacitors:

100 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25M8487

RoHS

Each
1+
$1.330
10+
$0.846
100+
$0.715
500+
$0.527
1000+
$0.486
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
-
3ohm
-
Radial Leaded
MCCB Series
5.5mm
-
12.5mm
-55°C
125°C
-
47F674

Date/Lot Code

Each
1+
$14.040
10+
$10.630
25+
$9.840
50+
$9.060
100+
$8.180
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
-
M
-
200mA
Axial Leaded
M39003 Series
4.7mm
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
98K1327

RoHS

Date/Lot Code

Each
1+
$0.872
10+
$0.670
25+
$0.599
50+
$0.527
100+
$0.456
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
-
4ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
47R4731

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.370
25+
$1.270
50+
$1.160
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
9mm
-55°C
85°C
-
19C6249

RoHS

Date/Lot Code

Each
1+
$0.831
10+
$0.403
25+
$0.394
50+
$0.383
100+
$0.374
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
PC Pin
2.5mm
-
13ohm
-
Radial Leaded
TAP Series
5.5mm
-
9mm
-55°C
125°C
-
96K5553

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$0.627
25+
$0.595
50+
$0.579
100+
$0.563
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
-
3ohm
-
Radial Leaded
TAP Series
-
-
10.5mm
-55°C
125°C
-
55AC3870

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$0.238
10+
$0.238
25+
$0.238
50+
$0.238
100+
$0.238
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
2.5mm
-
4ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
125°C
-
59M3120

RoHS

Each
1+
$4.120
10+
$2.550
25+
$2.510
50+
$2.450
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 10%
Radial Leaded
5.08mm
-
5ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.9mm
-55°C
125°C
-
91Y7010

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$1.700
10+
$0.997
25+
$0.987
50+
$0.978
100+
$0.968
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.5mm
-
2.5ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
70AH0057

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$1.060
25+
$1.040
50+
$1.020
100+
$0.995
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
-
-
7.62mm
-55°C
85°C
-
87AJ3933

RoHS

Each
25+
$3.230
50+
$3.170
100+
$3.120
500+
$2.810
1000+
$2.710
More Pricing...
Min: 30 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
UltraDip II T35X Series
-
5.5mm
11.2mm
-55°C
125°C
-
87AJ3898

RoHS

Each
1+
$2.650
Min: 75 / Mult: 1
4.7µF
20V
± 10%
Radial Leaded
2.54mm
-
-
-
-
UltraDip II T35X Series
5mm
-
8.4mm
-55°C
125°C
-
18AC7869

RoHS

Each
1+
$4.990
10+
$3.690
25+
$3.440
50+
$3.180
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
2.54mm
-
3ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.9mm
-55°C
125°C
-
25M8475

RoHS

Each
1+
$0.922
10+
$0.589
100+
$0.498
500+
$0.367
1000+
$0.337
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
PC Pin
5.1mm
-
4ohm
-
Radial Leaded
MCCB Series
5mm
-
11mm
-55°C
125°C
-
07H2526

RoHS

Date/Lot Code

Each
1+
$0.794
10+
$0.356
25+
$0.349
50+
$0.343
100+
$0.336
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 10%
PC Pin
2.5mm
-
5ohm
-
Radial Leaded
TAP Series
4.5mm
-
7.5mm
-55°C
125°C
-
47R4781

RoHS

Date/Lot Code

Each
1+
$6.000
10+
$3.830
25+
$3.700
50+
$3.570
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
4.7µF
40V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
790D Series
-
7.3mm
10.5mm
-55°C
125°C
-
01M7268

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$3.960
25+
$3.680
50+
$3.420
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX CTS13 Series
3.8mm
10.2mm
-
-55°C
55°C
-
98K1325

RoHS

Date/Lot Code

Each
1+
$0.746
10+
$0.462
25+
$0.428
50+
$0.394
100+
$0.360
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 20%
Radial Leaded
5mm
-
8ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
98K1326

RoHS

Date/Lot Code

Each
1+
$0.771
10+
$0.492
25+
$0.459
50+
$0.428
100+
$0.395
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
Radial Leaded
5mm
-
5ohm
-
Radial Leaded
TAP Series
-
-
9mm
-55°C
125°C
-
39T1191

RoHS

Each
1+
$0.571
10+
$0.365
100+
$0.308
500+
$0.227
1000+
$0.209
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
± 20%
PC Pin
5.1mm
-
10ohm
-
Radial Leaded
MCCB Series
-
-
10mm
-55°C
125°C
-
47F560

Date/Lot Code

Each
1+
$5.550
Min: 1 / Mult: 1
4.7µF
10V
± 10%
PC Pin
-
M
-
106mA
Axial Leaded
M39003 Series
3.43mm
7.26mm
-
-55°C
85°C
MIL-PRF-39003/01
47R4732

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.370
25+
$1.270
50+
$1.160
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
13mm
-55°C
85°C
-
46C0980

Date/Lot Code

Each
1+
$15.950
10+
$12.440
25+
$11.740
50+
$11.030
100+
$10.600
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
-
-
-
-
-
-
M39003 Series
-
-
-
-55°C
85°C
-
18F1359

Date/Lot Code

Each
1+
$3.690
10+
$3.130
25+
$3.120
50+
$3.120
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
3.43mm
10.72mm
-
-55°C
85°C
-
50H7812

RoHS

Date/Lot Code

Each
1+
$0.301
10+
$0.301
25+
$0.301
50+
$0.301
100+
$0.301
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
2.5mm
-
4ohm
-
Radial Leaded
TAP Series
5mm
-
8.5mm
-55°C
125°C
-
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK