Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP475M035CCS
Newark Part No.96K5553
Product RangeTAP Series
Your Part Number
1,709 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.766 |
| 25+ | $0.727 |
| 50+ | $0.689 |
| 100+ | $0.653 |
| 500+ | $0.621 |
| 1000+ | $0.593 |
| 2500+ | $0.578 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP475M035CCS
Newark Part No.96K5553
Product RangeTAP Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
ESR3ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter5.5mm
Product Length-
Product Height10.5mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAP series capacitors are radial leaded, polarized solid tantalum resin dipped capacitors with 0.10μF to 330μF capacitance range. TAP is a professional grade device manufactured with flame retardant coating. It features low leakage current, impedance, very small size and exceptional temperature stability. The 15 case sizes with wide capacitance and working voltage ranges makes TAP series capacitors to accommodate almost any application.
- Rated voltage range from 6.3VDC to 50VDC
- ±5%, ±10% and ±20% tolerance
- Compliant to CECC 30201 - 032 standard
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
ESR
3ohm
Ripple Current
-
Product Diameter
5.5mm
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TAP475M035CCS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
