Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39003/01-6214
Newark Part No.46C0980
Product RangeM39003 Series
Also Known AsT212B475K050BS, CSR13G475KB
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.950 |
| 10+ | $11.030 |
| 25+ | $10.890 |
| 50+ | $10.740 |
| 100+ | $10.600 |
| 250+ | $10.230 |
| 500+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$15.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-6214
Newark Part No.46C0980
Product RangeM39003 Series
Also Known AsT212B475K050BS, CSR13G475KB
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Lead Spacing-
ESR-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Capacitance
4.7µF
Product Range
M39003 Series
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
ESR
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability