Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/25-0232Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.92B1275
Product RangeM39006 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.030 |
| 5+ | $97.040 |
| 10+ | $95.060 |
| 25+ | $93.080 |
| 50+ | $91.110 |
| 100+ | $89.120 |
Price for:Each
Minimum: 1
Multiple: 1
$99.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0232Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.92B1275
Product RangeM39006 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)50V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current1.9A
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter10.31mm
Product Length42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/25
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
330µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
R
Ripple Current
1.9A
ESR
-
Product Length
42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/25
Technical Docs (2)
Alternatives for M39006/25-0232
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
