ST Series Leaded Tantalum Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14M4123 | Each | 1+ $149.120 5+ $141.020 10+ $132.910 25+ $129.430 50+ $125.940 | 470µF | 75V | ± 10% | PC Pin | 0.9ohm | 2.75A | Axial Leaded | 10.31mm | ST Series | 28.6mm | -55°C | 125°C | |||||
30H5017 | Each | 1+ $153.140 | 470µF | 75V | ± 20% | - | 0.9ohm | - | - | - | ST Series | - | -55°C | 125°C | |||||
06X0932 | Each | 1+ $91.280 5+ $88.300 10+ $85.310 25+ $80.040 50+ $79.090 More Pricing... | 68µF | 100V | ± 20% | Axial Leaded | 2.1ohm | 1.65A | Axial Leaded | 7.14mm | ST Series | 17.88mm | -55°C | 85°C | |||||
06X0919 | Each | 1+ $85.950 | 110µF | 75V | ± 10% | Axial Leaded | 1.3ohm | 1.65A | Axial Leaded | 7.14mm | ST Series | 17.88mm | -55°C | 85°C | |||||
15AC4541 | Each | 1+ $57.230 | 450µF | 50V | ± 20% | PC Pin | 0.6ohm | 2.9A | Axial Leaded | 7.92mm | ST Series | 34.33mm | -55°C | 125°C | |||||
15AC4539 | Each | 1+ $52.450 | 330µF | 75V | ± 20% | PC Pin | 1ohm | 2.1A | Axial Leaded | 10.31mm | ST Series | 28.19mm | -55°C | 125°C | |||||
15AC4540 | Each | 1+ $116.940 | 370µF | 60V | ± 20% | - | 0.6ohm | - | - | - | ST Series | - | -55°C | 85°C | |||||
15AC4538 | Each | 1+ $132.560 | 220µF | 100V | ± 20% | - | 1.2ohm | - | - | - | ST Series | - | -55°C | 125°C | |||||
15AC4534 | Each | 1+ $85.580 5+ $80.690 10+ $74.820 25+ $69.440 50+ $67.970 More Pricing... | 110µF | 75V | ± 20% | PC Pin | 1.3ohm | 1.65A | Axial Leaded | 7.92mm | ST Series | 25.01mm | -55°C | 125°C | |||||
80K8151 | Each | 1+ $116.940 | 370µF | 60V | ± 20% | PC Pin | 0.6ohm | 2.9A | Axial Leaded | 7.92mm | ST Series | 27.2mm | -55°C | 85°C | |||||
06X0927 | Each | 1+ $109.040 5+ $101.700 10+ $94.380 | 330µF | 75V | ± 10% | PC Pin | 1ohm | 2.1A | Axial Leaded | 9.52mm | ST Series | 28.19mm | -55°C | 85°C | |||||