Print Page
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $203.460 |
| 5+ | $199.380 |
| 10+ | $195.320 |
| 25+ | $191.250 |
Price for:Each
Minimum: 1
Multiple: 1
$203.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST470-75T4KICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.14M4123
Product RangeST Series
Technical Datasheet
Capacitance470µF
Voltage(DC)75V
Product RangeST Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR0.9ohm
Lead Spacing-
Failure Rate-
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length28.6mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Capacitance
470µF
Product Range
ST Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
2.75A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (17-Jan-2023)
Voltage(DC)
75V
Capacitance Tolerance
± 10%
ESR
0.9ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
28.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for ST470-75T4KI
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

