2917 [7343 Metric] SMD Tantalum Capacitors:

7 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paquete del Proveedor
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12P8012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.350
10+
$2.640
25+
$2.590
50+
$2.550
100+
$2.490
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
20V
20V
2917 [7343 Metric]
2917 [7343 Metric]
± 10%
-
0.07ohm
D
1.46A
TPS
7.3mm
2917
4.3mm
2.9mm
TPS Series
-55°C
125°C
2917 [7343 Metric]
18AC7973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.230
10+
$1.440
25+
$1.360
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
25V
25V
2917 [7343 Metric]
2917 [7343 Metric]
± 10%
-
0.09ohm
D
1.29A
T495
7.3mm
2917
4.3mm
2.8mm
T495 Series
-55°C
125°C
2917 [7343 Metric]
34R6367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.090
10+
$1.210
25+
$1.190
50+
$1.170
100+
$1.140
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
35V
2917 [7343 Metric]
2917 [7343 Metric]
± 10%
Cut Tape
0.2ohm
D
866mA
T495
7.3mm
2917
4.3mm
2.8mm
T495 Series
-55°C
125°C
2917 [7343 Metric]
12P8016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.110
10+
$1.900
25+
$1.810
50+
$1.710
100+
$1.610
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
35V
2917 [7343 Metric]
2917 [7343 Metric]
± 10%
-
0.3ohm
E
742mA
TPS
7.3mm
2917
4.3mm
4.1mm
TPS Series
-55°C
125°C
2917 [7343 Metric]
12P8006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.260
10+
$1.370
25+
$1.320
50+
$1.270
100+
$1.220
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
35V
2917 [7343 Metric]
2917 [7343 Metric]
± 10%
-
0.2ohm
D
866mA
TPS
7.3mm
2917
4.3mm
2.9mm
TPS Series
-55°C
125°C
2917 [7343 Metric]
45T6932

RoHS

Each (Supplied on Cut Tape)
1+
$2.830
10+
$1.900
25+
$1.800
50+
$1.680
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
35V
35V
2917 [7343 Metric]
2917 [7343 Metric]
± 20%
-
0.2ohm
X
908mA
T495
7.3mm
2917
4.3mm
4mm
T495 Series
-55°C
125°C
2917 [7343 Metric]
94W9850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.610
1000+
$1.600
2000+
$1.520
3000+
$1.440
5000+
$1.360
Min: 500 / Mult: 500
150µF
10V
10V
2917 [7343 Metric]
2917 [7343 Metric]
± 10%
-
0.05ohm
D
1.73A
TPS
7.3mm
2917
4.3mm
2.9mm
TPS Series
-55°C
125°C
2917 [7343 Metric]
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK