Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE226K035R0300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12P8016RL
Cut Tape12P8016
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 25+ | $2.330 |
| 100+ | $1.840 |
| 250+ | $1.800 |
| 500+ | $1.770 |
| 1000+ | $1.730 |
| 5000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE226K035R0300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12P8016RL
Cut Tape12P8016
Product RangeTPS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Voltage Rating35V
Capacitor Case / Package2917 [7343 Metric]
Tantalum Capacitor Case2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current742mA
Product Length7.3mm
Series NameTPS
Product Width4.3mm
Tamaño de Funda2917
Product Height4.1mm
Product RangeTPS Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Supplier Package2917 [7343 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage Rating
35V
Tantalum Capacitor Case
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Product Height
4.1mm
Product Diameter
-
Operating Temperature Max
125°C
Supplier Package
2917 [7343 Metric]
RoHS Phthalates Compliant
Yes
Voltage(DC)
35V
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
742mA
Series Name
TPS
Tamaño de Funda
2917
Product Range
TPS Series
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSE226K035R0300
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
