Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT495X476M035ATE200
Newark Part No.45T6932
Product RangeT495 Series
Technical Datasheet
2,281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $2.830 |
10+ | $1.900 |
25+ | $1.800 |
50+ | $1.680 |
100+ | $1.590 |
250+ | $1.510 |
500+ | $1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X476M035ATE200
Newark Part No.45T6932
Product RangeT495 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Voltage Rating35V
Tantalum Capacitor Case2917 [7343 Metric]
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current908mA
Product Length7.3mm
Series NameT495
Product Width4.3mm
Case Size2917
Product Height4mm
Product RangeT495 Series
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Paquete del Proveedor2917 [7343 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage Rating
35V
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Product Height
4mm
Product Diameter
-
Operating Temperature Max
125°C
Paquete del Proveedor
2917 [7343 Metric]
RoHS Phthalates Compliant
Yes
Voltage(DC)
35V
Tantalum Capacitor Case
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Ripple Current
908mA
Series Name
T495
Case Size
2917
Product Range
T495 Series
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for T495X476M035ATE200
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate