Flat Cable Core Ferrites:

177 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
10WX7373

RoHS

Each
1+
$1.950
10+
$1.420
Min: 1 / Mult: 1
-
-
-
-
93B2474

RoHS

Each
1+
$5.630
10+
$4.180
25+
$3.530
50+
$3.360
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
90B3718

RoHS

Date/Lot Code

Each
1+
$5.280
10+
$3.980
25+
$3.320
50+
$3.180
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
67W0713

RoHS

Date/Lot Code

Each
1+
$0.756
10+
$0.536
25+
$0.468
50+
$0.421
100+
$0.380
More Pricing...
Min: 1 / Mult: 1
107ohm
30MHz
1GHz
28R Series
68C5579

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.210
25+
$1.060
50+
$0.960
100+
$0.864
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
68C5584

RoHS

Date/Lot Code

Each
1+
$0.952
Min: 1 / Mult: 1
-
-
-
-
67W0716

RoHS

Date/Lot Code

Each
1+
$0.867
10+
$0.634
25+
$0.560
50+
$0.509
100+
$0.463
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
19X1633

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.863
25+
$0.802
50+
$0.740
100+
$0.679
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
68AH9869

RoHS

Date/Lot Code

Each
10+
$0.630
25+
$0.591
50+
$0.551
100+
$0.511
500+
$0.469
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
68AH9872

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.040
25+
$0.944
50+
$0.853
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
68C5577

RoHS

Date/Lot Code

Each
1+
$0.618
Min: 1 / Mult: 1
-
-
-
-
24WX1033

RoHS

Date/Lot Code

Each
1+
$2.960
Min: 1 / Mult: 1
-
-
-
-
24WX888

RoHS

Date/Lot Code

Each
1+
$3.290
Min: 1 / Mult: 1
196ohm
-
-
-
24WX1015

RoHS

Date/Lot Code

Each
1+
$0.606
Min: 1 / Mult: 1
-
-
-
-
72K6745

RoHS

Date/Lot Code

Each
1+
$9.830
10+
$7.590
25+
$7.110
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
46T8766

RoHS

Date/Lot Code

Each
1+
$1.720
10+
$1.590
25+
$1.540
50+
$1.480
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
52ohm
-
-
WE-FLAT Series
08P2347

RoHS

Each
1+
$14.360
10+
$14.100
25+
$13.840
Min: 1 / Mult: 1
180ohm
-
-
WE-STAR-FLAT Series
67W0717

RoHS

Date/Lot Code

Each
1+
$0.860
10+
$0.618
25+
$0.543
50+
$0.491
100+
$0.443
More Pricing...
Min: 1 / Mult: 1
112ohm
30MHz
1GHz
28R Series
68AH9866

RoHS

Date/Lot Code

Each
10+
$0.536
25+
$0.483
50+
$0.429
100+
$0.376
500+
$0.376
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
46T8767

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$2.380
25+
$2.350
50+
$2.300
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
75ohm
-
-
WE-FLAT Series
93B2486

RoHS

Date/Lot Code

Each
1+
$12.170
10+
$8.120
25+
$7.510
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
62AC1049

RoHS

Date/Lot Code

Each
1+
$3.330
10+
$3.110
25+
$2.990
50+
$2.860
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
60ohm
-
-
WE-FLAT Series
75AJ2570

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$3.030
25+
$2.950
50+
$2.860
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
65ohm
-
-
WE-FLAT Series
75AJ2566

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.994
25+
$0.970
50+
$0.945
100+
$0.873
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
46T8768

RoHS

Date/Lot Code

Each
1+
$5.240
10+
$5.150
25+
$5.080
50+
$4.990
100+
$4.820
More Pricing...
Min: 1 / Mult: 1
80ohm
-
-
WE-FLAT Series
1-25 of 177 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK