Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427248Copy
Newark Part No.08P2347
Product RangeWE-STAR-FLAT Series
Your Part Number
180 In Stock
Need more?
27 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
153 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
| 10+ | $13.640 |
| 25+ | $13.370 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427248Copy
Newark Part No.08P2347
Product RangeWE-STAR-FLAT Series
Technical Datasheet
Impedance180ohm
Frequency Min-
Frequency Max-
Product RangeWE-STAR-FLAT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7427248 is a grey Snap Ferrite Core made of 4 W 620 with Safety Key technology. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The STAR-FLAT series snap ferrite core is suitable for ribbon cable, internal and external computer data and power cable.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +105 ºC
- 40-Pole round
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals, Medical
Technical Specifications
Impedance
180ohm
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Product Range
WE-STAR-FLAT Series
Technical Docs (2)
Alternatives for 7427248
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
