Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643167851Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.90B3718
Your Part Number
226 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
| 10+ | $4.350 |
| 25+ | $3.740 |
| 50+ | $3.260 |
| 100+ | $2.990 |
| 500+ | $2.700 |
| 1000+ | $2.650 |
| 2500+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2643167851 is a full flat cable Suppression Core with 43-grade material. Suppression core is controlled for impedance only. This NiZn is popular ferrite for suppression of conducted EMI from 20 to 250MHz. This material is also used for inductive applications such as high frequency common-mode chokes.
- Supports broadband frequencies (25 to 300MHz)
Applications
Industrial
Technical Specifications
Impedance
169ohm
Frequency Max
300MHz
SVHC
No SVHC (04-Feb-2026)
Frequency Min
25MHz
Product Range
-
Technical Docs (1)
Alternatives for 2643167851
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
