Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-FPL-33.5-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68AH9872
Product RangeESD-FPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.280 |
| 25+ | $1.210 |
| 50+ | $1.130 |
| 100+ | $1.060 |
| 500+ | $0.955 |
| 1000+ | $0.832 |
| 2500+ | $0.813 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-FPL-33.5-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68AH9872
Product RangeESD-FPL Series
Technical Datasheet
Impedance-
Frequency Min-
Frequency Max300MHz
Product RangeESD-FPL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance
-
Frequency Max
300MHz
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Product Range
ESD-FPL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
