Cylindrical Core Ferrites:

6 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60K7842

RoHS

Each
1+
$6.870
10+
$5.560
25+
$4.500
50+
$4.350
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
08H0912

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.480
25+
$2.090
50+
$1.950
100+
$1.810
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
200MHz
1GHz
450ohm
86H7644

RoHS

Each
1+
$2.360
10+
$1.830
25+
$1.660
50+
$1.530
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
200MHz
1GHz
370ohm
11N8372

RoHS

Each
1+
$0.940
10+
$0.864
25+
$0.864
50+
$0.794
100+
$0.794
More Pricing...
Min: 1 / Mult: 1
12.3mm
25.4mm
4.95mm
200MHz
1GHz
415ohm
11J7939

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.360
25+
$1.120
50+
$1.010
100+
$0.911
More Pricing...
Min: 1 / Mult: 1
14.3mm
13.8mm
6.35mm
200MHz
1GHz
260ohm
69AK9543

RoHS

Date/Lot Code

Each
1+
$7.220
10+
$6.000
25+
$5.280
50+
$4.750
100+
$4.420
More Pricing...
Min: 1 / Mult: 1
25.9mm
21.3mm
12.8mm
200MHz
1GHz
550ohm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK