Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661102402Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AK9543
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 10+ | $4.990 |
| 25+ | $4.270 |
| 50+ | $3.840 |
| 100+ | $3.770 |
| 500+ | $3.700 |
| 1000+ | $3.620 |
| 2500+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
25.9mm
Inner Diameter
12.8mm
Frequency Max
1GHz
Product Range
-
Product Length
21.3mm
Frequency Min
200MHz
Impedance
550ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
