Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661540202Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11J7939
Your Part Number
1,406 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.260 |
| 25+ | $1.090 |
| 50+ | $0.987 |
| 100+ | $0.887 |
| 500+ | $0.850 |
| 1000+ | $0.833 |
| 2500+ | $0.816 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2661540202 is a round cable EMI Suppression Core has been burnished to remove the sharp edges. The suppression cable core is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests are performed on the 4191A RF impedance analyzer. This bead is suitable for use with cable components.
- Supports high frequencies (200 to 1000MHz)
- 650 Hardness
Applications
Industrial
Technical Specifications
Outer Diameter
14.3mm
Inner Diameter
6.35mm
Frequency Max
1GHz
Product Range
-
Product Length
13.8mm
Frequency Min
200MHz
Impedance
260ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
