Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661665702Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08H0912
Your Part Number
986 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 25+ | $1.690 |
| 100+ | $1.370 |
| 250+ | $1.290 |
| 500+ | $1.270 |
| 1000+ | $1.240 |
| 2500+ | $1.220 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2661665702 is a Round Cable EMI Suppression Core controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is the listed impedance less 20%. Single turn impedance tests for 61 material core is tested on the 4191A RF impedance analyzer. Core is tested with the shortest practical wire length.
Applications
Industrial, Automation & Process Control
Technical Specifications
Outer Diameter
17.45mm
Inner Diameter
9.5mm
Frequency Max
1GHz
Product Range
-
Product Length
28.6mm
Frequency Min
200MHz
Impedance
450ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
