Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427932
Newark Part No.46T8772
Product RangeWE-PBF Series
Technical Datasheet
455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.837 |
| 10+ | $0.825 |
| 25+ | $0.810 |
| 50+ | $0.795 |
| 100+ | $0.768 |
| 250+ | $0.738 |
| 500+ | $0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427932
Newark Part No.46T8772
Product RangeWE-PBF Series
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance98ohm
DC Current Rating18A
Product RangeWE-PBF Series
DC Resistance Max900µohm
Impedance Tolerance± 25%
Product Length7.8mm
Product Width4.75mm
Product Height3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427932 is a flat wire high current SMD Ferrite Bead suitable for applications with high current up to 6A and voltage supply for high load current. The WE-PBF series glued version ferrite bead is specially designed for applications with permanent vibrations.
- Operating temperature range -55°C to 125°C
- Glued version: High mechanical stability
- Suitable for applications with high currents up to 6 A
- Flat wire
Applications
Industrial, Power Management, Consumer Electronics
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
18A
DC Resistance Max
900µohm
Product Length
7.8mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
98ohm
Product Range
WE-PBF Series
Impedance Tolerance
± 25%
Product Width
4.75mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability