0
0 Items$0.00

1812 [4532 Metric] Ferrite Beads :

37 Products Found
Find a huge range of 1812 [4532 Metric] Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 0603 [1608 Metric], 0805 [2012 Metric], 0402 [1005 Metric] & 1206 [3216 Metric] Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, Taiyo Yuden, Fair-rite, Bourns & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.986
25+$0.961
100+$0.933
250+$0.918
500+$0.902
More Pricing...
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
6mohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
08P2423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
25+$0.295
100+$0.264
250+$0.259
500+$0.253
More Pricing...
1812 [4532 Metric]
600ohm
3A
WE-CBF Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
01H8329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.373
25+$0.244
100+$0.216
250+$0.202
500+$0.191
More Pricing...
1812 [4532 Metric]
149ohm
6A
-
0.02ohm
± 25%
4.5mm
1.6mm
3.2mm
SMD
-55°C
125°C
-
85AH8284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.379
25+$0.378
100+$0.340
250+$0.333
500+$0.325
More Pricing...
1812 [4532 Metric]
120ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
61M6751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.653
25+$0.412
100+$0.335
250+$0.292
500+$0.261
More Pricing...
1812 [4532 Metric]
120ohm
6A
ILHB Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
86H5340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.844
25+$0.538
100+$0.441
250+$0.380
500+$0.339
More Pricing...
1812 [4532 Metric]
1.3kohm
3A
FB Series
60mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
78AC7230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.347
25+$0.198
100+$0.164
250+$0.132
500+$0.120
More Pricing...
1812 [4532 Metric]
95ohm
-
-
1.2mohm
-
9.25mm
4.6mm
2.7mm
SMD
-55°C
125°C
-
56AC1068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.987
25+$0.591
100+$0.520
250+$0.436
500+$0.401
More Pricing...
1812 [4532 Metric]
600ohm
3A
ILHB Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
47AK1100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.865
25+$0.544
100+$0.441
250+$0.380
500+$0.339
More Pricing...
1812 [4532 Metric]
2kohm
1.3A
LSMG Series
130mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
08P2420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.475
25+$0.429
100+$0.395
250+$0.353
500+$0.319
More Pricing...
1812 [4532 Metric]
70ohm
300mA
WE-CBF Series
0.3ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
79M5100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.948
100+$0.872
250+$0.779
500+$0.702
More Pricing...
1812 [4532 Metric]
1.3kohm
3A
Z-PWZ Series
60mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
79M5102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.710
100+$0.573
250+$0.482
500+$0.430
More Pricing...
1812 [4532 Metric]
680ohm
4A
Z-PWZ Series
0.028ohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
79M5101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.710
100+$0.573
250+$0.482
500+$0.473
More Pricing...
1812 [4532 Metric]
2kohm
1.3A
Z-PWZ Series
130mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
66W8870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.703
25+$0.444
100+$0.361
250+$0.314
500+$0.285
More Pricing...
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
24AC5648

RoHS

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
1000+$0.290
3000+$0.284
5000+$0.278
1812 [4532 Metric]
70ohm
6A
WE-CBF Series
30mohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
46T8772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.810
25+$0.798
100+$0.741
250+$0.711
500+$0.682
More Pricing...
1812 [4532 Metric]
98ohm
18A
WE-PBF Series
900µohm
± 25%
7.8mm
4.75mm
3mm
SMD
-55°C
125°C
-
24AC5652

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.299
3000+$0.293
5000+$0.288
1812 [4532 Metric]
880ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
85AH8286

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$0.442
25+$0.441
100+$0.396
250+$0.388
500+$0.379
More Pricing...
1812 [4532 Metric]
70ohm
6A
WE-CBA Series
8000µohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
91AH7658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.724
25+$0.457
100+$0.372
250+$0.323
500+$0.289
More Pricing...
1812 [4532 Metric]
120ohm
6A
ILHB Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
85AH8285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.734
25+$0.732
100+$0.659
250+$0.646
500+$0.632
More Pricing...
1812 [4532 Metric]
600ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
85AH8287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.734
25+$0.732
100+$0.659
250+$0.646
500+$0.632
More Pricing...
1812 [4532 Metric]
780ohm
3A
WE-CBA Series
0.04ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
48AK5257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.774
100+$0.625
250+$0.539
500+$0.504
More Pricing...
1812 [4532 Metric]
120ohm
5A
MH Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
48AK5260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$1.140
100+$0.974
250+$0.806
500+$0.637
More Pricing...
1812 [4532 Metric]
150ohm
5A
MH Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
48AK5261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$0.740
100+$0.599
250+$0.517
500+$0.488
More Pricing...
1812 [4532 Metric]
80ohm
6A
MH Series
0.01ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
67AK2989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.716
100+$0.571
250+$0.487
500+$0.477
More Pricing...
1812 [4532 Metric]
80ohm
6A
AFBC-Q4532 Series
0.01ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
150°C
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK