Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742792510 Ferrite Bead, 1812 [4532 Metric], 70 ohm, 6 A, WE-CBF Series, 30 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/2336036-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792510Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AC5648
Product RangeWE-CBF Series
Your Part Number
2,000 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.274 |
| 2000+ | $0.269 |
| 3000+ | $0.264 |
| 5000+ | $0.257 |
| 10000+ | $0.252 |
| 25000+ | $0.247 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792510Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.24AC5648
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance70ohm
DC Current Rating6A
Product RangeWE-CBF Series
DC Resistance Max30mohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width3.2mm
Product Height1.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
6A
DC Resistance Max
30mohm
Product Length
4.5mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
70ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
3.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
