0
0 Items$0.00
Find a huge range of 70ohm Ferrite Beads at Newark Electronics Mexico. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, Murata, TE Connectivity - Sigmainductors, Fair-rite & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
55R1515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.054
100+$0.049
250+$0.042
500+$0.038
More Pricing...
0603 [1608 Metric]
70ohm
3.5A
EMIFIL BLM18KG Series
0.022ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
94AK5565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.281
25+$0.280
100+$0.251
250+$0.247
500+$0.242
More Pricing...
1206 [3216 Metric]
70ohm
300mA
WE-CBF Series
300mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
02AM5427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.192
100+$0.185
250+$0.182
500+$0.177
More Pricing...
0402 [1005 Metric]
70ohm
1.2A
WE-CBF Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
08P2420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.475
25+$0.429
100+$0.395
250+$0.353
500+$0.319
More Pricing...
1812 [4532 Metric]
70ohm
300mA
WE-CBF Series
0.3ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
24AC5648

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.274
2000+$0.269
3000+$0.264
5000+$0.257
10000+$0.252
More Pricing...
1812 [4532 Metric]
70ohm
6A
WE-CBF Series
30mohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
65AH3977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.297
20+$0.278
30+$0.259
50+$0.232
100+$0.207
More Pricing...
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
36AJ3149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
20+$0.090
30+$0.080
50+$0.076
100+$0.072
More Pricing...
0603 [1608 Metric]
70ohm
4A
EMIFIL BLM18SG Series
0.02ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
85AH8286

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$0.435
10+$0.425
25+$0.414
50+$0.405
100+$0.389
More Pricing...
1812 [4532 Metric]
70ohm
6A
WE-CBA Series
8000µohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
65AC5852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.244
20+$0.229
30+$0.214
50+$0.194
100+$0.174
More Pricing...
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
85AH8246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.126
10+$0.113
15+$0.108
25+$0.104
50+$0.100
More Pricing...
1206 [3216 Metric]
70ohm
500mA
WE-CBA Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
66AH2745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.271
20+$0.263
30+$0.255
50+$0.247
100+$0.221
More Pricing...
0402 [1005 Metric]
70ohm
1A
WE-CBA Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
29AJ4236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.177
20+$0.172
30+$0.165
50+$0.157
100+$0.148
More Pricing...
0603 [1608 Metric]
70ohm
2.2A
EMIFIL BLM18KN Series
0.022ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
57AK4589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.123
100+$0.101
250+$0.088
500+$0.081
More Pricing...
1206 [3216 Metric]
70ohm
3A
-
0.04ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
69AK5460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.293
25+$0.182
100+$0.151
250+$0.139
500+$0.123
More Pricing...
1206 [3216 Metric]
70ohm
3A
-
0.03ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
46AK8161

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
20+$0.121
30+$0.116
50+$0.110
100+$0.105
More Pricing...
0201 [0603 Metric]
70ohm
300mA
BMC Series
0.35ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
46AK8169

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.067
20+$0.065
30+$0.062
50+$0.060
100+$0.057
More Pricing...
0402 [1005 Metric]
70ohm
200mA
BMC Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK8187

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.176
10+$0.144
15+$0.139
25+$0.133
50+$0.127
More Pricing...
1206 [3216 Metric]
70ohm
500mA
BMC Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
07AM7083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.156
20+$0.148
30+$0.139
50+$0.125
100+$0.110
More Pricing...
0402 [1005 Metric]
70ohm
900mA
AFBC-SG0402 Series
200mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
67C8505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.283
20+$0.250
30+$0.222
50+$0.138
100+$0.113
More Pricing...
1206 [3216 Metric]
70ohm
600mA
MLS Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
65AC5851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.248
20+$0.232
30+$0.215
50+$0.193
100+$0.172
More Pricing...
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AC5853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.198
20+$0.192
30+$0.185
50+$0.175
100+$0.166
More Pricing...
0805 [2012 Metric]
70ohm
6A
EMIFIL BLM21SP Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
61AC0477

RoHS

Each
10+$0.238
20+$0.127
30+$0.106
50+$0.084
100+$0.059
More Pricing...
0201 [0603 Metric]
70ohm
300mA
MFB Series
0.35ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK