Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782965121Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel85AH8284RL
Cut Tape85AH8284
Product RangeWE-CBA Series
Your Part Number
812 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.373 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.373 |
| 25+ | $0.354 |
| 100+ | $0.334 |
| 250+ | $0.328 |
| 500+ | $0.320 |
| 1000+ | $0.294 |
| 2500+ | $0.287 |
| 5000+ | $0.282 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782965121Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel85AH8284RL
Cut Tape85AH8284
Product RangeWE-CBA Series
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance120ohm
DC Current Rating3A
Product RangeWE-CBA Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width3.2mm
Product Height1.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
4.5mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
120ohm
Product Range
WE-CBA Series
Impedance Tolerance
± 25%
Product Width
3.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
