1005 [0402 Metric] Ferrite Beads:

11 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ3122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.118
25+
$0.114
50+
$0.110
100+
$0.105
250+
$0.092
More Pricing...
Total:$1.18
Min: 10 / Mult: 10
1005 [0402 Metric]
-
330mA
BLF02RD Series
0.6ohm
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
36AJ3121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.124
50+
$0.115
100+
$0.106
250+
$0.092
More Pricing...
Total:$1.33
Min: 10 / Mult: 10
1005 [0402 Metric]
-
330mA
BLF02JD Series
0.6ohm
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
36AJ3127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.144
50+
$0.089
100+
$0.075
250+
$0.064
More Pricing...
Total:$1.62
Min: 10 / Mult: 10
1005 [0402 Metric]
18ohm
1.2A
BLM02KX Series
0.045ohm
± 25%
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
36AJ3120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.107
50+
$0.097
100+
$0.085
250+
$0.081
More Pricing...
Total:$1.19
Min: 10 / Mult: 10
1005 [0402 Metric]
-
380mA
BLF02JD Series
0.45ohm
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
23AJ5955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.128
50+
$0.105
100+
$0.084
250+
$0.074
More Pricing...
Total:$1.49
Min: 10 / Mult: 10
1005 [0402 Metric]
330ohm
150mA
BLM02AX Series
1.4ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
36AJ3123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.121
25+
$0.115
50+
$0.109
100+
$0.102
250+
$0.089
More Pricing...
Total:$1.21
Min: 10 / Mult: 10
1005 [0402 Metric]
-
200mA
BLF02RD Series
0.9ohm
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
80AK3137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.191
25+
$0.171
50+
$0.156
100+
$0.145
250+
$0.136
More Pricing...
Total:$1.91
Min: 10 / Mult: 10
1005 [0402 Metric]
240ohm
200mA
MMZ Series
1ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
70AK2790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.183
50+
$0.177
100+
$0.171
250+
$0.149
More Pricing...
Total:$1.89
Min: 10 / Mult: 10
1005 [0402 Metric]
150ohm
200mA
MMZ Series
0.69ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
44AM5608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.152
25+
$0.134
50+
$0.121
100+
$0.110
250+
$0.096
More Pricing...
Total:$1.52
Min: 10 / Mult: 10
1005 [0402 Metric]
180ohm
200mA
MMZ Series
1.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
69AH1431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.157
50+
$0.153
100+
$0.149
250+
$0.123
More Pricing...
Total:$1.62
Min: 10 / Mult: 10
1005 [0402 Metric]
120ohm
210mA
MMZ Series
0.7ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
36AJ3126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.144
50+
$0.089
100+
$0.075
250+
$0.064
More Pricing...
Total:$1.62
Min: 10 / Mult: 10
1005 [0402 Metric]
10ohm
1.5A
BLM02KX Series
0.03ohm
± 5ohm
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK