Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMMZ0402Y151CT000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK2790RL
Cut Tape70AK2790
Product RangeMMZ Series
Your Part Number
19,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.223 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.223 |
| 20+ | $0.216 |
| 30+ | $0.208 |
| 50+ | $0.192 |
| 100+ | $0.173 |
| 250+ | $0.152 |
| 500+ | $0.137 |
| 1000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ0402Y151CT000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel70AK2790RL
Cut Tape70AK2790
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package1005 [0402 Metric]
Impedance150ohm
DC Current Rating200mA
Product RangeMMZ Series
DC Resistance Max0.69ohm
Impedance Tolerance± 25%
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1005 [0402 Metric]
DC Current Rating
200mA
DC Resistance Max
0.69ohm
Product Length
0.4mm
Product Height
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
150ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
