150ohm Ferrite Beads:

42 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66W8947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.067
50+
$0.060
100+
$0.057
250+
$0.054
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
66W8939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.119
50+
$0.108
100+
$0.097
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
500mA
LI Series
0.25ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
50AJ4286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.064
50+
$0.061
100+
$0.058
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
1.8A
MPZ Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
74T0816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.200
25+
$1.190
50+
$1.170
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
150ohm
5A
WE-MPSB Series
0.01ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
73M9129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.104
50+
$0.093
100+
$0.083
250+
$0.072
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
EMIFIL BLM21AG Series
100mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
66W8950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.180
50+
$0.161
100+
$0.145
250+
$0.125
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
150ohm
800mA
LI Series
0.15ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
31M5633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.337
10+
$0.284
25+
$0.261
50+
$0.180
100+
$0.150
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
150ohm
2A
MFB Series
0.09ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
73M9052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.049
50+
$0.047
100+
$0.045
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
500mA
EMIFIL BLM18AG Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
66W8951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.311
25+
$0.271
50+
$0.245
100+
$0.219
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
1806 [4516 Metric]
150ohm
300mA
LI Series
0.5ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
69AH1435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.106
50+
$0.096
100+
$0.088
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
150ohm
200mA
MMZ-V Series
1.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
65AH3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.191
25+
$0.155
50+
$0.148
100+
$0.140
250+
$0.121
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
1.4A
EMIFIL BLM18DN Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH0775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.207
25+
$0.184
50+
$0.155
100+
$0.144
250+
$0.134
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
1.1A
MAF Series
0.13ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
30AJ5575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.190
25+
$0.180
50+
$0.168
100+
$0.162
250+
$0.147
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
150ohm
800mA
MPZ-E Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.141
50+
$0.127
100+
$0.114
250+
$0.098
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
1A
EMIFIL BLM21AG Series
0.09ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
48AK5260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.600
10+
$0.439
25+
$0.389
50+
$0.353
100+
$0.322
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
150ohm
5A
MH Series
0.02ohm
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
98AK5374

RoHS

Date/Lot Code

Each
10+
$0.117
25+
$0.097
50+
$0.076
100+
$0.053
500+
$0.040
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
2.5A
BBPY Series
0.05ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
47AK1557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.126
10+
$0.091
25+
$0.080
50+
$0.074
100+
$0.067
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
150ohm
900mA
MG Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
70AK2790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.161
50+
$0.155
100+
$0.149
250+
$0.127
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
150ohm
200mA
MMZ Series
0.69ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
-
46AK8190

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
10+
$0.131
25+
$0.129
50+
$0.123
100+
$0.103
Min: 5 / Mult: 5
1206 [3216 Metric]
150ohm
450mA
BMC Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7482

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.114
50+
$0.102
100+
$0.093
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
300mA
BMC Series
0.2ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
65AK5873

RoHS

Date/Lot Code

Each
1+
$0.694
10+
$0.406
25+
$0.393
50+
$0.381
100+
$0.368
More Pricing...
Min: 5 / Mult: 5
-
150ohm
7A
-
-
-
-
-
7.5mm
Through Hole
-40°C
85°C
-
61AK3609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.042
50+
$0.041
100+
$0.039
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
AFBC-Q0805 Series
0.2ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
38AK7490

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.050
50+
$0.048
100+
$0.045
Min: 10 / Mult: 10
0402 [1005 Metric]
150ohm
200mA
BMC Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK8181

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.064
50+
$0.059
100+
$0.055
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
400mA
BMC Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
54AK2554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.060
25+
$0.049
50+
$0.046
100+
$0.042
250+
$0.036
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
300mA
EMIFIL BLM18BD Series
0.4ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK