Print Page
1,723 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.381 | $3.81 |
| Total Price | $3.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.381 |
| 20+ | $0.358 |
| 30+ | $0.334 |
| 50+ | $0.300 |
| 100+ | $0.270 |
| 250+ | $0.234 |
| 500+ | $0.209 |
| 1000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoLI1806C151R-10Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel66W8951RL
Cut Tape66W8951
Product RangeLI Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance150ohm
DC Current Rating300mA
Product RangeLI Series
DC Resistance Max0.5ohm
Impedance Tolerance-
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
300mA
DC Resistance Max
0.5ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
150ohm
Product Range
LI Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

