Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBLM02AX331SN1DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel23AJ5955RL
Cut Tape23AJ5955
Product RangeBLM02AX Series
Your Part Number
14,337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.120 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.091 |
| 100+ | $0.082 |
| 250+ | $0.075 |
| 500+ | $0.070 |
| 1000+ | $0.063 |
| 2500+ | $0.055 |
| 5000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM02AX331SN1DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel23AJ5955RL
Cut Tape23AJ5955
Product RangeBLM02AX Series
Technical Datasheet
Ferrite Bead Case / Package1005 [0402 Metric]
Impedance330ohm
DC Current Rating150mA
Product RangeBLM02AX Series
DC Resistance Max1.4ohm
Impedance Tolerance± 25%
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1005 [0402 Metric]
DC Current Rating
150mA
DC Resistance Max
1.4ohm
Product Length
0.4mm
Product Height
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
330ohm
Product Range
BLM02AX Series
Impedance Tolerance
± 25%
Product Width
0.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
