23ohm Flat Cable Core Ferrites:

174 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
10WX7373

RoHS

Each
1+
$1.930
10+
$1.400
Min: 1 / Mult: 1
-
-
-
-
93B2474

RoHS

Each
1+
$5.470
10+
$4.060
25+
$3.430
50+
$3.270
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
90B3718

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$3.920
25+
$3.310
50+
$3.110
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
67W0713

RoHS

Date/Lot Code

Each
1+
$0.752
10+
$0.531
25+
$0.464
50+
$0.417
100+
$0.376
More Pricing...
Min: 1 / Mult: 1
107ohm
30MHz
1GHz
28R Series
68C5579

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.200
25+
$1.050
50+
$0.943
100+
$0.847
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
24M9372

RoHS

Date/Lot Code

Each
1+
$3.710
10+
$2.790
25+
$2.430
50+
$2.340
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
68C5584

RoHS

Date/Lot Code

Each
1+
$0.925
Min: 1 / Mult: 1
-
-
-
-
19X1633

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$0.869
25+
$0.822
50+
$0.775
100+
$0.729
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
67W0716

RoHS

Date/Lot Code

Each
1+
$0.861
10+
$0.628
25+
$0.554
50+
$0.503
100+
$0.456
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
68AH9869

RoHS

Date/Lot Code

Each
10+
$0.825
25+
$0.775
50+
$0.727
100+
$0.677
500+
$0.597
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
68AH9872

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.020
25+
$0.924
50+
$0.833
100+
$0.750
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
68C5577

RoHS

Date/Lot Code

Each
1+
$0.601
Min: 1 / Mult: 1
-
-
-
-
24WX1033

RoHS

Date/Lot Code

Each
1+
$2.880
Min: 1 / Mult: 1
-
-
-
-
24WX888

RoHS

Date/Lot Code

Each
1+
$3.210
Min: 1 / Mult: 1
196ohm
-
-
-
24WX1015

RoHS

Date/Lot Code

Each
1+
$0.589
Min: 1 / Mult: 1
-
-
-
-
72K6745

RoHS

Date/Lot Code

Each
1+
$10.060
10+
$7.430
25+
$6.950
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
08P2347

RoHS

Each
1+
$16.140
10+
$15.720
25+
$15.300
50+
$15.160
100+
$15.010
More Pricing...
Min: 1 / Mult: 1
180ohm
-
-
WE-STAR-FLAT Series
46T8766

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
52ohm
-
-
WE-FLAT Series
67W0717

RoHS

Date/Lot Code

Each
1+
$0.854
10+
$0.612
25+
$0.537
50+
$0.485
100+
$0.437
More Pricing...
Min: 1 / Mult: 1
112ohm
30MHz
1GHz
28R Series
68AH9866

RoHS

Date/Lot Code

Each
10+
$0.526
25+
$0.473
50+
$0.419
100+
$0.366
500+
$0.366
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
75AJ2583

RoHS

Date/Lot Code

Each
1+
$4.260
10+
$4.100
25+
$3.990
50+
$3.870
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
23ohm
-
-
WE-FLAT Series
46T8767

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$2.350
25+
$2.310
50+
$2.270
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
75ohm
-
-
WE-FLAT Series
93B2486

RoHS

Date/Lot Code

Each
1+
$11.820
10+
$7.890
25+
$7.290
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
62AC1049

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$3.050
25+
$2.930
50+
$2.810
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
60ohm
-
-
WE-FLAT Series
75AJ2570

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$3.000
25+
$2.920
50+
$2.830
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
65ohm
-
-
WE-FLAT Series
1-25 of 174 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK