Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
83AH1799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.427
100+
$0.427
250+
$0.427
Min: 1 / Mult: 1
EZ BoardWare
EMI Shielding
Nickel Silver
30mm
10mm
3mm
-
42AH0955

RoHS

LEADER TECH-FERRISHIELD
Each
1+
$4.900
Min: 1 / Mult: 1
40 CBS Series
EMI Shielding
Tin Plated Steel
38.1mm
25.4mm
10.16mm
-
88AH8394

RoHS

Date/Lot Code

Each
1+
$16.150
5+
$16.150
10+
$16.150
25+
$16.150
Min: 1 / Mult: 1
Flex Suppressor® EFG3 Series
Absorber
Polymer Film
240mm
240mm
0.2mm
-
83AH1800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.310
100+
$0.270
500+
$0.239
1000+
$0.214
Min: 1 / Mult: 1
-
EMI Shielding
Beryllium Copper
2.3mm
1.2mm
-
-
88AH8457

RoHS

Date/Lot Code

Each
1+
$28.910
5+
$28.910
10+
$28.910
Min: 1 / Mult: 1
Flex Suppressor® FX5 Series
-
Polymer Film
50m
5mm
0.05mm
-
50AK7504

RoHS

Date/Lot Code

Each
1+
$526.950
3+
$517.760
5+
$471.810
10+
$450.370
25+
$413.590
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
1.6mm
-
55AK3500

RoHS

Date/Lot Code

Each
1+
$288.340
3+
$283.310
5+
$258.160
10+
$246.430
25+
$226.310
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
55AK3472

RoHS

Date/Lot Code

Each
1+
$242.580
5+
$231.680
10+
$219.410
25+
$203.050
50+
$192.150
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
10m
-
-
-
55AK3480

RoHS

Date/Lot Code

Each
1+
$376.800
3+
$370.230
5+
$337.370
10+
$322.030
25+
$295.740
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Silver Aluminium
10m
-
-
-
55AK3497

RoHS

Date/Lot Code

Each
1+
$51.680
5+
$46.050
10+
$43.360
25+
$41.640
50+
$37.970
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Silver Aluminium
1m
-
-
-
60AK9530

RoHS

Date/Lot Code

Each
1+
$273.080
3+
$268.320
5+
$244.500
10+
$233.390
25+
$214.340
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Silicone
1m
225mm
1.6mm
-
62AK8018

RoHS

Date/Lot Code

Each
1+
$15.560
10+
$14.580
25+
$13.800
50+
$12.820
100+
$11.920
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
38.1mm
38.1mm
0.8mm
-
62AK7940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$464.080
10+
$443.060
25+
$422.040
50+
$404.250
100+
$380.000
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Monel Alloy
25m
-
-
-
62AK8009

RoHS

Date/Lot Code

Each
1+
$13.090
10+
$12.390
25+
$12.120
50+
$11.790
100+
$9.940
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
41.28mm
41.28mm
0.8mm
-
65AK5315

RoHS

Date/Lot Code

Each
1+
$9.050
10+
$8.550
25+
$8.360
50+
$8.140
100+
$6.860
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
20.3mm
72.1mm
0.8mm
-
82AK0543

RoHS

Date/Lot Code

Each
1+
$9.840
100+
$8.110
250+
$7.460
500+
$6.960
1000+
$6.560
Min: 1 / Mult: 1
100 Series
EMI Shielding
Monel Alloy
250mm
25.4mm
-
-
82AK0524

RoHS

Date/Lot Code

Each
1+
$4.780
10+
$4.510
25+
$4.300
50+
$4.050
100+
$3.800
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Monel Alloy
250mm
4.8mm
2.4mm
-
60AK9525

RoHS

Date/Lot Code

Each
1+
$384.890
3+
$378.170
5+
$344.610
10+
$328.950
25+
$302.100
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Silicone
1m
225mm
2.4mm
-
62AK7961

RoHS

Date/Lot Code

Each
1+
$164.540
5+
$145.610
10+
$139.860
25+
$131.630
50+
$122.580
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Tin Plated Copper Clad Steel
25m
25.4mm
0.5mm
-
62AK8020

RoHS

Date/Lot Code

Each
1+
$19.840
10+
$18.580
25+
$17.600
50+
$16.350
100+
$15.180
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
44.45mm
44.45mm
0.8mm
-
65AK5300

RoHS

Date/Lot Code

Each
1+
$57.180
5+
$50.610
10+
$48.610
25+
$45.740
50+
$42.610
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
ABS (Acrylonitrile Butadiene Styrene)
125mm
125mm
10mm
-
65AK5313

RoHS

Date/Lot Code

Each
1+
$7.960
10+
$7.530
25+
$7.360
50+
$7.170
100+
$6.030
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
57.9mm
0.8mm
-
65AK5296

RoHS

Date/Lot Code

Each
1+
$36.200
5+
$32.250
10+
$30.360
25+
$29.160
50+
$26.590
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
ABS (Acrylonitrile Butadiene Styrene)
45.6mm
45.6mm
8mm
-
62AK7958

RoHS

Date/Lot Code

Each
1+
$164.110
5+
$156.730
10+
$148.440
25+
$137.370
50+
$130.000
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Monel Alloy
25m
25.4mm
0.5mm
-
62AK7965

RoHS

Date/Lot Code

Each
1+
$164.110
5+
$156.730
10+
$148.440
25+
$137.370
50+
$130.000
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Stainless Steel
25m
50.8mm
0.5mm
-
401-425 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK