Print Page
92-22022
EMI SHIELDING GASKET, 38.1MM X 38.1MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No92-22022Copy
Newark Part No.62AK8018
Product RangeKemtron 92 Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.750 |
| 10+ | $16.750 |
| 25+ | $15.970 |
| 50+ | $14.980 |
| 100+ | $14.040 |
| 250+ | $12.690 |
| 500+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$17.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No92-22022Copy
Newark Part No.62AK8018
Product RangeKemtron 92 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Product Length38.1mm
Length38.1mm
Width38.1mm
Product Width38.1mm
Product Depth0.8mm
Depth0.8mm
Attenuation-
Product RangeKemtron 92 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
38.1mm
Width
38.1mm
Product Depth
0.8mm
Attenuation
-
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Length
38.1mm
Product Width
38.1mm
Depth
0.8mm
Product Range
Kemtron 92 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability