Print Page
KEMVENT40
EMI SHIELDING GASKET, 45.6MM X 45.6MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part NoKEMVENT40
Newark Part No.65AK5296
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.200 |
5+ | $32.250 |
10+ | $30.360 |
25+ | $29.160 |
50+ | $26.590 |
100+ | $25.220 |
250+ | $24.190 |
Price for:Each
Minimum: 1
Multiple: 1
$36.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part NoKEMVENT40
Newark Part No.65AK5296
Technical Datasheet
Shielding TypeEMI Shielding
Product Range-
Gasket MaterialABS (Acrylonitrile Butadiene Styrene)
Length45.6mm
Width45.6mm
Depth8mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
ABS (Acrylonitrile Butadiene Styrene)
Width
45.6mm
Attenuation
-
Product Range
-
Length
45.6mm
Depth
8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability