Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AK7939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$439.640
10+
$419.720
25+
$399.810
50+
$382.960
100+
$359.980
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Monel Alloy
25m
-
-
-
55AK3503

RoHS

Date/Lot Code

Each
1+
$60.880
5+
$54.250
10+
$51.070
25+
$49.050
50+
$44.720
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
55AK3507

RoHS

Date/Lot Code

Each
1+
$77.360
5+
$68.930
10+
$64.890
25+
$62.330
50+
$56.830
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
62AK7946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$415.230
10+
$396.420
25+
$377.610
50+
$361.710
100+
$340.000
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Stainless Steel
25m
-
-
-
82AK0561

RoHS

Date/Lot Code

Each
1+
$8.670
100+
$7.140
250+
$6.570
500+
$6.130
1000+
$5.780
Min: 1 / Mult: 1
95 Series
EMI Shielding
Silicone
250mm
9.5mm
3.2mm
-
65AK5293

RoHS

Date/Lot Code

Each
1+
$19.840
10+
$18.580
25+
$17.600
50+
$16.350
100+
$15.180
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
44.45mm
44.45mm
0.8mm
-
62AK8006

RoHS

Date/Lot Code

Each
1+
$9.810
10+
$9.270
25+
$9.070
50+
$8.830
100+
$7.430
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
31.95mm
31.95mm
0.8mm
-
50AK7505

RoHS

Date/Lot Code

Each
1+
$617.310
3+
$606.540
5+
$552.710
10+
$527.590
25+
$484.520
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
0.8mm
-
55AK3515

RoHS

Date/Lot Code

Each
1+
$33.870
10+
$31.740
25+
$30.060
50+
$27.920
100+
$25.940
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
55AK3524

RoHS

Date/Lot Code

Each
1+
$169.040
5+
$161.450
10+
$152.900
25+
$141.510
50+
$133.910
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.6mm
-
65AK5305

RoHS

Date/Lot Code

Each
1+
$7.540
10+
$7.100
25+
$6.760
50+
$6.380
100+
$5.980
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
20.3mm
72.1mm
0.8mm
-
65AK5311

RoHS

Date/Lot Code

Each
1+
$7.010
10+
$6.600
25+
$6.290
50+
$5.930
100+
$5.560
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
35.8mm
0.8mm
-
50AK7511

RoHS

Date/Lot Code

Each
1+
$508.600
3+
$499.720
5+
$455.370
10+
$434.680
25+
$399.190
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
0.8mm
-
55AK3477

RoHS

Date/Lot Code

Each
1+
$37.400
5+
$33.320
10+
$31.380
25+
$30.130
50+
$27.480
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Silver Aluminium
1m
-
-
-
55AK3481

RoHS

Date/Lot Code

Each
1+
$91.510
5+
$81.000
10+
$77.800
25+
$73.220
50+
$68.180
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Silver Aluminium
1m
-
-
-
55AK3510

RoHS

Date/Lot Code

Each
1+
$156.710
5+
$149.670
10+
$141.740
25+
$131.180
50+
$124.140
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
55AK3513

RoHS

Date/Lot Code

Each
1+
$30.520
10+
$28.590
25+
$27.090
50+
$25.160
100+
$23.370
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
55AK3527

RoHS

Date/Lot Code

Each
1+
$324.170
3+
$318.520
5+
$290.250
10+
$277.050
25+
$254.430
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.6mm
-
62AK7975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$777.500
10+
$742.270
25+
$707.050
50+
$677.250
100+
$636.620
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Monel Alloy
25m
-
-
-
62AK8010

RoHS

Date/Lot Code

Each
1+
$13.680
10+
$12.820
25+
$12.140
50+
$11.280
100+
$10.480
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
44.45mm
44.45mm
0.8mm
-
55AK3499

RoHS

Date/Lot Code

Each
1+
$30.010
10+
$28.120
25+
$26.640
50+
$24.740
100+
$22.980
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
55AK3530

RoHS

Date/Lot Code

Each
1+
$116.790
5+
$103.360
10+
$99.270
25+
$93.440
50+
$87.010
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.6mm
-
55AK3468

RoHS

Date/Lot Code

Each
1+
$196.420
5+
$187.600
10+
$177.670
25+
$164.420
50+
$155.600
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
10m
-
-
-
55AK3471

RoHS

Date/Lot Code

Each
1+
$24.370
10+
$22.830
25+
$21.620
50+
$20.090
100+
$18.660
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
1m
-
-
-
62AK8014

RoHS

Date/Lot Code

Each
1+
$11.310
10+
$10.700
25+
$10.470
50+
$10.180
100+
$8.580
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
27.79mm
27.79mm
0.8mm
-
451-475 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK