Print Page
1202-SNG-0016-0005
SUPPRESSOR, EMI SHIELDING, 1.6MM X 10M L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-SNG-0016-0005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3510
Product Range1202 ECE EXTRUDED TUBE Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.120 |
| 5+ | $160.010 |
| 10+ | $133.790 |
| 25+ | $126.250 |
| 50+ | $122.480 |
| 100+ | $120.030 |
| 10000+ | $117.580 |
Price for:Each
Minimum: 1
Multiple: 1
$174.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-SNG-0016-0005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3510
Product Range1202 ECE EXTRUDED TUBE Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length10mm
Length10m
Width-
Product Width-
Depth-
Product Depth-
Attenuation-
Product Range1202 ECE EXTRUDED TUBE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
10mm
Width
-
Depth
-
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Silicone
Length
10m
Product Width
-
Product Depth
-
Product Range
1202 ECE EXTRUDED TUBE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate