Print Page
1210-FNG-0016
SUPPRESSOR, EMI SHIELDING, 150X150X1.6MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1210-FNG-0016Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3524
Product Range1210 ECE MOULDED SHEET Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.820 |
| 5+ | $172.600 |
| 10+ | $124.010 |
| 25+ | $117.100 |
| 50+ | $113.640 |
| 100+ | $111.370 |
| 10000+ | $109.090 |
Price for:Each
Minimum: 1
Multiple: 1
$187.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1210-FNG-0016Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3524
Product Range1210 ECE MOULDED SHEET Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length150mm
Product Length150mm
Width150mm
Product Width150mm
Product Depth1.6mm
Depth1.6mm
Attenuation-
Product Range1210 ECE MOULDED SHEET Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
150mm
Width
150mm
Product Depth
1.6mm
Attenuation
-
SVHC
To Be Advised
Gasket Material
Silicone
Product Length
150mm
Product Width
150mm
Depth
1.6mm
Product Range
1210 ECE MOULDED SHEET Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate