Print Page
1202-SNG-0032-0011-1
SUPPRESSOR, EMI SHIELDING, 3.2MM X 1M L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-SNG-0032-0011-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AK3515
Product Range1202 ECE EXTRUDED TUBE Series
Also Known As2420740-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.880 |
| 5+ | $26.320 |
| 10+ | $22.050 |
| 25+ | $19.920 |
| 50+ | $19.610 |
| 100+ | $19.310 |
| 250+ | $19.000 |
| 5000+ | $18.440 |
Price for:Each
Minimum: 1
Multiple: 1
$29.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-SNG-0032-0011-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AK3515
Product Range1202 ECE EXTRUDED TUBE Series
Also Known As2420740-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Graphite
Length1m
Product Length1m
Product Width-
Width-
Product Depth-
Depth-
Product Depth-
Attenuation-
Product Range1202 ECE EXTRUDED TUBE Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
-
Product Depth
-
Product Depth
-
Product Range
1202 ECE EXTRUDED TUBE Series
Gasket Material
Silicone Nickel Graphite
Product Length
1m
Width
-
Depth
-
Attenuation
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability