Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AK7961

RoHS

Date/Lot Code

Each
1+
$164.540
5+
$145.610
10+
$139.860
25+
$131.630
50+
$122.580
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Tin Plated Copper Clad Steel
25m
25.4mm
0.5mm
-
55AK3502

RoHS

Date/Lot Code

Each
1+
$398.280
3+
$391.330
5+
$356.600
10+
$340.390
25+
$312.600
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
60AK9522

RoHS

Date/Lot Code

Each
1+
$384.890
3+
$378.170
5+
$344.610
10+
$328.950
25+
$302.100
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Silicone
1m
225mm
2.4mm
-
55AK3508

RoHS

Date/Lot Code

Each
1+
$751.960
3+
$738.850
5+
$673.270
10+
$642.670
25+
$590.210
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
82AK0534

RoHS

Date/Lot Code

Each
1+
$2.960
100+
$2.450
250+
$2.250
500+
$2.090
1000+
$1.970
Min: 1 / Mult: 1
100 Series
EMI Shielding
Monel Alloy
250mm
25.4mm
-
-
82AK0547

RoHS

Date/Lot Code

Each
1+
$15.160
50+
$13.810
100+
$12.710
250+
$11.840
500+
$11.110
Min: 1 / Mult: 1
100 Series
EMI Shielding
Tin Plated Copper Clad Steel
250mm
25.4mm
-
-
55AK3484

RoHS

Date/Lot Code

Each
1+
$155.630
5+
$148.640
10+
$140.770
25+
$130.280
50+
$123.280
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Nickel Graphite
10m
-
-
-
55AK3521

RoHS

Date/Lot Code

Each
1+
$44.240
5+
$39.420
10+
$37.110
25+
$35.640
50+
$32.500
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
65AK5278

RoHS

Date/Lot Code

Each
1+
$8.170
10+
$7.730
25+
$7.550
50+
$7.350
100+
$6.200
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
24.51mm
24.51mm
0.8mm
-
65AK5288

RoHS

Date/Lot Code

Each
1+
$11.040
10+
$10.440
25+
$10.210
50+
$9.940
100+
$8.380
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
38.1mm
38.1mm
0.8mm
-
65AK5295

RoHS

Date/Lot Code

Each
1+
$22.540
10+
$21.120
25+
$20.010
50+
$18.580
100+
$17.260
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
47.63mm
47.63mm
0.8mm
-
82AK0541

RoHS

Date/Lot Code

Each
1+
$2.960
100+
$2.450
250+
$2.250
500+
$2.090
1000+
$1.970
Min: 1 / Mult: 1
100 Series
EMI Shielding
Stainless Steel
250mm
50.8mm
-
-
62AK8002

RoHS

Date/Lot Code

Each
1+
$7.990
10+
$7.540
25+
$7.170
50+
$6.770
100+
$6.340
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
21.34mm
21.34mm
0.8mm
-
62AK8011

RoHS

Date/Lot Code

Each
1+
$15.250
10+
$14.280
25+
$13.530
50+
$12.570
100+
$11.680
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
47.63mm
47.63mm
0.8mm
-
62AK7945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$394.870
10+
$376.990
25+
$359.100
50+
$343.970
100+
$323.330
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Stainless Steel
25m
-
-
-
62AK7962

RoHS

Date/Lot Code

Each
1+
$158.150
5+
$151.030
10+
$143.040
25+
$132.380
50+
$125.270
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Tin Plated Copper Clad Steel
25m
50.8mm
0.5mm
-
82AK0566

RoHS

Date/Lot Code

Each
1+
$7.240
10+
$6.820
25+
$6.490
50+
$6.130
100+
$5.750
More Pricing...
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
6.4mm
3.2mm
-
55AK3491

RoHS

Date/Lot Code

Each
1+
$26.690
10+
$25.010
25+
$23.680
50+
$21.990
100+
$20.430
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Silver Aluminium
1m
-
-
-
55AK3511

RoHS

Date/Lot Code

Each
1+
$22.520
10+
$21.100
25+
$19.980
50+
$18.560
100+
$17.240
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
55AK3469

RoHS

Date/Lot Code

Each
1+
$59.760
5+
$53.240
10+
$50.130
25+
$48.150
50+
$43.910
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
1m
-
-
-
65AK5291

RoHS

Date/Lot Code

Each
1+
$17.120
10+
$16.040
25+
$15.200
50+
$14.120
100+
$13.120
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
41.28mm
41.28mm
0.8mm
-
62AK8012

RoHS

Date/Lot Code

Each
1+
$9.410
10+
$8.900
25+
$8.710
50+
$8.460
100+
$7.130
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
22.23mm
22.23mm
0.8mm
-
62AK8025

RoHS

Date/Lot Code

Each
1+
$12.800
10+
$12.100
25+
$11.840
50+
$11.510
100+
$9.710
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
31.95mm
31.95mm
0.8mm
-
62AK7957

RoHS

Date/Lot Code

Each
1+
$164.540
5+
$145.610
10+
$139.860
25+
$131.630
50+
$122.580
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Monel Alloy
25m
12.7mm
0.5mm
-
62AK7977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$606.540
10+
$579.070
25+
$551.590
50+
$528.350
100+
$496.640
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Tin Plated Copper Clad Steel
25m
-
-
-
476-500 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK