Print Page
1202-FNG-0032-0011
SUPPRESSOR, EMI SHIELDING, 3.2MM X 10M L
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-FNG-0032-0011Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3502
Product Range1202 ECE EXTRUDED TUBE Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $415.250 |
| 5+ | $392.790 |
| 10+ | $384.930 |
| 25+ | $377.080 |
| 50+ | $369.220 |
Price for:Each
Minimum: 1
Multiple: 1
$415.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1202-FNG-0032-0011Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55AK3502
Product Range1202 ECE EXTRUDED TUBE Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length10m
Product Length10mm
Product Width-
Width-
Depth-
Product Depth-
Attenuation-
Product Range1202 ECE EXTRUDED TUBE Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
10m
Product Width
-
Depth
-
Attenuation
-
SVHC
To Be Advised
Gasket Material
Silicone
Product Length
10mm
Width
-
Product Depth
-
Product Range
1202 ECE EXTRUDED TUBE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate