Print Page
93-22061
EMI SHIELDING GASKET, 38.1MM X 38.1MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22061Copy
Newark Part No.65AK5288
Product RangeKemtron 93 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 10+ | $11.880 |
| 25+ | $11.650 |
| 50+ | $11.370 |
| 100+ | $9.780 |
| 250+ | $9.310 |
| 500+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22061Copy
Newark Part No.65AK5288
Product RangeKemtron 93 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Length38.1mm
Product Length38.1mm
Width38.1mm
Product Width38.1mm
Product Depth0.8mm
Depth0.8mm
Product RangeKemtron 93 Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
38.1mm
Width
38.1mm
Product Depth
0.8mm
Product Range
Kemtron 93 Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Length
38.1mm
Product Width
38.1mm
Depth
0.8mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability