Print Page
144-0508
EMI SHIELDING GASKET, 25M X 50.8MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No144-0508Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AK7962
Product RangeKemtron 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.450 |
| 5+ | $166.610 |
| 10+ | $138.780 |
| 25+ | $130.680 |
| 50+ | $130.250 |
| 100+ | $129.830 |
Price for:Each
Minimum: 1
Multiple: 1
$194.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No144-0508Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AK7962
Product RangeKemtron 100 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Copper Clad Steel
Length25m
Product Length25mm
Width50.8mm
Product Width50.8mm
Product Depth0.5mm
Depth0.5mm
Attenuation-
Product RangeKemtron 100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
25m
Width
50.8mm
Product Depth
0.5mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Copper Clad Steel
Product Length
25mm
Product Width
50.8mm
Depth
0.5mm
Product Range
Kemtron 100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability