Shielding Gaskets & Material:

1,346 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AK8004

RoHS

Date/Lot Code

Each
1+
$8.530
10+
$8.070
25+
$7.890
50+
$7.680
100+
$6.470
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
26.92mm
26.92mm
0.8mm
-
62AK7976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$582.100
10+
$555.740
25+
$529.370
50+
$507.050
100+
$476.630
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Tin Plated Copper Clad Steel
25m
-
-
-
65AK5287

RoHS

Date/Lot Code

Each
1+
$13.970
10+
$13.220
25+
$12.930
50+
$12.580
100+
$10.600
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
34.32mm
34.32mm
0.8mm
-
55AK3475

RoHS

Date/Lot Code

Each
1+
$39.640
5+
$35.310
10+
$33.260
25+
$31.940
50+
$29.120
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Silver Aluminium
1m
-
-
-
60AK9536

RoHS

Date/Lot Code

Each
1+
$506.950
3+
$498.110
5+
$453.900
10+
$433.270
25+
$397.900
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Fluorosilicone
1m
150mm
1.6mm
-
60AK9534

RoHS

Date/Lot Code

Each
1+
$737.200
3+
$724.350
5+
$660.060
10+
$630.050
25+
$578.630
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Fluorosilicone
1m
150mm
2.4mm
-
62AK8001

RoHS

Date/Lot Code

Each
1+
$13.680
10+
$12.820
25+
$12.140
50+
$11.280
100+
$10.480
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
44.45mm
44.45mm
0.8mm
-
62AK7999

RoHS

Date/Lot Code

Each
1+
$12.070
10+
$11.410
25+
$11.160
50+
$10.860
100+
$9.160
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
38.1mm
38.1mm
0.8mm
-
65AK5290

RoHS

Date/Lot Code

Each
1+
$13.090
10+
$12.390
25+
$12.120
50+
$11.790
100+
$9.940
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
41.28mm
41.28mm
0.8mm
-
55AK3495

RoHS

Date/Lot Code

Each
1+
$45.040
5+
$40.120
10+
$37.780
25+
$36.280
50+
$33.080
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Silver Aluminium
1m
-
-
-
55AK3501

RoHS

Date/Lot Code

Each
1+
$44.080
5+
$39.270
10+
$36.980
25+
$35.510
50+
$32.380
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
62AK7942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$394.870
10+
$376.990
25+
$359.100
50+
$343.970
100+
$323.330
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Tin Plated Copper Clad Steel
25m
-
-
-
65AK5319

RoHS

Date/Lot Code

Each
1+
$13.060
10+
$12.360
25+
$12.080
50+
$11.760
100+
$9.900
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
74.4mm
1.6mm
-
82AK0552

RoHS

Date/Lot Code

Each
1+
$6.220
10+
$5.860
25+
$5.580
50+
$5.260
100+
$4.930
More Pricing...
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
-
-
-
82AK0560

RoHS

Date/Lot Code

Each
1+
$8.120
100+
$6.690
250+
$6.160
500+
$5.750
1000+
$5.420
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
6.4mm
3.2mm
-
82AK0568

RoHS

Date/Lot Code

Each
1+
$8.950
100+
$7.370
250+
$6.780
500+
$6.330
1000+
$5.970
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
12.7mm
4.8mm
-
82AK0562

RoHS

Date/Lot Code

Each
1+
$9.560
100+
$7.880
250+
$7.250
500+
$6.760
1000+
$6.370
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
12.7mm
4.8mm
-
55AK3494

RoHS

Date/Lot Code

Each
1+
$294.550
3+
$289.410
5+
$263.730
10+
$251.740
25+
$231.190
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Silver Aluminium
10m
-
-
-
55AK3519

RoHS

Date/Lot Code

Each
1+
$40.120
5+
$35.740
10+
$33.650
25+
$32.320
50+
$29.470
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
1m
-
-
-
62AK8019

RoHS

Date/Lot Code

Each
1+
$17.120
10+
$16.040
25+
$15.200
50+
$14.120
100+
$13.120
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
41.28mm
41.28mm
0.8mm
-
62AK8017

RoHS

Date/Lot Code

Each
1+
$13.990
10+
$13.110
25+
$12.410
50+
$11.530
100+
$10.710
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
34.93mm
34.93mm
0.8mm
-
65AK5292

RoHS

Date/Lot Code

Each
1+
$13.680
10+
$12.820
25+
$12.140
50+
$11.280
100+
$10.480
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
44.45mm
44.45mm
0.8mm
-
65AK5279

RoHS

Date/Lot Code

Each
1+
$10.220
10+
$9.670
25+
$9.450
50+
$9.200
100+
$7.760
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
24.51mm
24.51mm
0.8mm
-
82AK0564

RoHS

Date/Lot Code

Each
1+
$8.020
100+
$6.600
250+
$6.080
500+
$5.670
1000+
$5.350
Min: 1 / Mult: 1
95 Series
EMI Shielding
Silicone
250mm
9.5mm
3.2mm
-
55AK3504

RoHS

Date/Lot Code

Each
1+
$286.600
5+
$273.720
10+
$259.220
25+
$239.900
50+
$227.020
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
576-600 of 1346 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK