Print Page
2423821-1
EMI GASKET, SILICONE, 250X6.4X3.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423821-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0560
Product Range200 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 25+ | $4.220 |
| 100+ | $3.400 |
| 250+ | $3.370 |
| 500+ | $3.340 |
| 1000+ | $3.270 |
| 2500+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423821-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0560
Product Range200 Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length250mm
Length250mm
Product Width6.4mm
Width6.4mm
Depth3.2mm
Product Depth3.2mm
Attenuation-
Product Range200 Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Product Width
6.4mm
Depth
3.2mm
Attenuation
-
SVHC
To Be Advised
Gasket Material
Silicone
Length
250mm
Width
6.4mm
Product Depth
3.2mm
Product Range
200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate